Film Capacitors
302.289 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS2C021001A00JSSD TTI: MKS2C021001A00JSSD WIMA Availability: 2.000In StockFilm Capacitors 63V .01uF 5% | 2.000In Stock | 10 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.01/63/5 | ||||
Mfr: MKS4C042204C00KSSD TTI: MKS4C042204C00KSSD WIMA Availability: 200In Stock4.000 On Order Expected 16-Apr-27 Film Capacitors 63 VDC 2.2 uF 10% P15 PCM15 | 200In Stock4.000 On Order Expected 16-Apr-27 | 2.2 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 6 mm x 12.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-2.2/63/10P15 | ||||
Mfr: B32529C1104J289 TTI: B32529C1104J289 TDK Availability: 28.800In StockFilm Capacitors 0.1uF 100volts 5% | 28.800In Stock | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: BFC237075105 TTI: BFC237075105 Vishay / BC Components Availability: 72.000In StockFilm Capacitors MKT 370 1 F 10 63V= | 72.000In Stock | 1 uF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 2222-370-75105 | |||||
Mfr: BFC237323105 TTI: BFC237323105 Vishay / BC Components Availability: 7.400In StockFilm Capacitors 1uF 10% 100volts | 7.400In Stock | 1 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237323105 | |||||
Mfr: MKT1822310635 TTI: MKT1822310635 Vishay / Roederstein Availability: 100In Stock12.000 On Order Expected Film Capacitors 0.01uF630V 10% | 100In Stock12.000 On Order Expected | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: B32529C1104K289 TTI: B32529C1104K289 TDK Availability: 25.600In Stock140.800 On Order Expected 20-Jul-27 Film Capacitors 0.1uF 100volts 10% | 25.600In Stock140.800 On Order Expected 20-Jul-27 | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C0224K289 TTI: B32529C0224K289 TDK Availability: 92.800In Stock102.400 On Order Expected 03-Aug-27 Film Capacitors 0.22uF 63volts 10% | 92.800In Stock102.400 On Order Expected 03-Aug-27 | 220 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C224K289 | ||||||||
Mfr: MKP1T021004B00KSSD TTI: MKP1T021004B00KSSD WIMA Availability: 100In Stock3.200 On Order Expected 27-Nov-26 Film Capacitors .01uF 1600V 10% PCM15 | 100In Stock3.200 On Order Expected 27-Nov-26 | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.01/1600/10P15 | |||||
Mfr: MKS2C031001A00JSSD TTI: MKS2C031001A00JSSD WIMA Availability: 10.400In StockFilm Capacitors .1UF 63VDC 5% MKT 5MMLS | 10.400In Stock | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | |||||
Mfr: MKS2C034701C00KSSD TTI: MKS2C034701C00KSSD WIMA Availability: 3.200In StockFilm Capacitors 63 VDC 0.47 uF 10% | 3.200In Stock | 470 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.47/63/10 | ||||
Mfr: MKS2D032201C00KSSD TTI: MKS2D032201C00KSSD WIMA Availability: 4.000In StockFilm Capacitors 100 VDC 0.22 uF 10% | 4.000In Stock | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.22/100/10 | ||||
Mfr: MKS2C032201B00JSSD TTI: MKS2C032201B00JSSD WIMA Availability: 5.400In StockFilm Capacitors 63 VDC 0.22 uF 5% | 5.400In Stock | 220 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.22/63/5 | ||||
Mfr: MKS4F031003C00KSSD TTI: MKS4F031003C00KSSD WIMA Availability: 7.500In StockFilm Capacitors 250 VDC 0.1 uF 10% PCM10 | 7.500In Stock | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.1/250/10P10 | ||||
Mfr: PHE840MB6100MB05R17 TTI: PHE840MB6100MB05R17 KEMET Availability: 39.700In Stock3.200 On Order Expected 07-May-27 Film Capacitors 280 VAC 0.1uF 20% $ | 39.700In Stock3.200 On Order Expected 07-May-27 | 100 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BE104M275A | |||||
Mfr: B32652A0333J000 TTI: B32652A0333J000 TDK Availability: 12.000In Stock36.000 On Order Expected 16-Feb-27 Film Capacitors 0.033uF 1KV 5% | 12.000In Stock36.000 On Order Expected 16-Feb-27 | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A333J | |||||||||
Mfr: BFC237035103 TTI: BFC237035103 Vishay / BC Components Availability: 16.000In StockFilm Capacitors MKT 370 10nF 10 250V= | 16.000In Stock | 10 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237035103 | |||||
Mfr: BFC237035104 TTI: BFC237035104 Vishay / BC Components Availability: 4.500In Stock21.000 On Order Expected Film Capacitors MKT 370 100nF 10 250V= | 4.500In Stock21.000 On Order Expected | 100 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237035104 | |||||
Mfr: MKT1818210635 TTI: MKT1818210635 Vishay / Roederstein Availability: 11.000In StockFilm Capacitors 1000pF 630V 10% | 11.000In Stock | 1 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | ||||||
Mfr: R82EC2680DQ60J TTI: R82EC2680DQ60J KEMET Availability: 94.500In Stock38.500 On Order Expected 29-Apr-27 Film Capacitors 100V 0.068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 94.500In Stock38.500 On Order Expected 29-Apr-27 | 68 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2680DQ60J | ||||
Mfr: MKP1837322161G TTI: MKP1837322161G Vishay / Roederstein Availability: 12.800In StockFilm Capacitors .022uF 160volt 1% | 12.800In Stock | 22 nF | 160 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 100 VAC | 1 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKP1837 | Ammo Pack | ||||||
Mfr: MKP1G031004D00KSSD TTI: MKP1G031004D00KSSD WIMA Availability: 2.000In Stock4.800 On Order Expected 05-Feb-27 Film Capacitors 400V .1uF 10% PCM15 | 2.000In Stock4.800 On Order Expected 05-Feb-27 | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.1/400/10P15 | |||||
Mfr: MKP4J031004D00JSSD TTI: MKP4J031004D00JSSD WIMA Availability: 200In Stock4.800 On Order Expected 06-Apr-27 Film Capacitors 630V 0.1uF 5% | 200In Stock4.800 On Order Expected 06-Apr-27 | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 280 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.1/630/5P15 | |||||
Mfr: MKP1T022204D00KSSD TTI: MKP1T022204D00KSSD WIMA Availability: 1.000In StockFilm Capacitors .022uF 1600V 10% PCM15 | 1.000In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/1600/10P | |||||
Mfr: R60PF2100AA6AJ TTI: R60PF2100AA6AJ KEMET Availability: 4.000In Stock2.000 On Order Expected 30-Dec-26 Film Capacitors 630V 0.01 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 4.000In Stock2.000 On Order Expected 30-Dec-26 | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60PF2100AA6AJ |