B32524 - Film Capacitors
61 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32524R6475J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.7uF 5% 400volt MKT L/S=27.5mm | Not Available Online | 4.7 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | |||||
Mfr: B32524R107K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 100uF 10% 63volt MKT L/S=27.5mm | Not Available Online | 100 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 36.5 mm (1.437 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524R 107K | ||||
Not Available Online | 22 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 30 mm (1.181 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | ||||||
Mfr: B32524R226K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 22uF 10% 63volt MKT L/S=27.5mm | Not Available Online | 22 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524R 226K | ||||
Mfr: B32524R3685K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 6.8uF 10% 250volt MKT L/S=27.5mm | Not Available Online | 6.8 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | |||||
Mfr: B32524R476K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 47uF 10% 63volt MKT L/S=27.5mm | Not Available Online | 47 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 27.5 mm (1.083 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524R 476K | ||||
Mfr: B32524R106K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 10uF 10% 63volt MKT L/S=27.5mm | Not Available Online | 10 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524R 106K | ||||
Mfr: B32524R475K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.7uF 10% 63volt MKT L/S=27.5mm | Not Available Online | 4.7 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524R 475K | ||||
Not Available Online | 22 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | ||||||||
Not Available Online | 10 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32524 | ||||||||
Not Available Online | 6.8 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32524 | Bulk |