B3267*Z* - High Current PFC - Film Capacitors
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32672Z5105K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 1.0 F 10 520Vdc LS 15mm | 0In Stock | 15 mm (0.591 in) | 2 Pin | B3267*Z* - High Current PFC | AEC-Q200 | Ammo Pack | ||||||||||||||||||
Mfr: B32674Z6105K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1uF 10% 630V MKP AEC-Q200 | 0In Stock | 630 VDC | 27.5 mm (1.083 in) | 2 Pin | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32674Z6105K | ||||||||||||||||
Mfr: B32672Z5224J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 5% 520V MKP AEC-Q200 | 0In Stock | 220 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | Power Factor Correction Film Capacitors | 277 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z5224J | |||||
Mfr: B32672Z5224K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.22 F 10 520Vdc LS 15mm | 0In Stock | 220 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | Power Factor Correction Film Capacitors | 277 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32672Z6104K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.10 F 10 630Vdc LS 15mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | Power Factor Correction Film Capacitors | 310 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Reel | ||||||
0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32673Z4474K | ||||||
Mfr: B32673Z5155K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.5UF 10% 520V FILM CAP MKP BOXED | Not Available Online | 1.5 uF | 520 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | Power Factor Correction Film Capacitors | 277 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32673Z5155K | |||||
Mfr: B32673Z6684K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 630VDC 0.68uF 10% MKP BOX LS 22.5mm | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | Power Factor Correction Film Capacitors | 310 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32673Z6684K | ||||
Mfr: B32671Z6473J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 47nF 5% 630V MKP AEC-Q200 | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32671Z6473J | |||||
Mfr: B32671Z6683K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 68nF 10% 630V MKP AEC-Q200 | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32671Z6683K | |||||
Mfr: B32673Z6125K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.2uF 10% 630V MKP AEC-Q200 | 0In Stock | 1.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | Power Factor Correction Film Capacitors | 310 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32673Z6125K | ||||
Mfr: B32673Z6684J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.68 F 5 630Vdc LS 22.5mm | 0In Stock | 22.5 mm (0.886 in) | 2 Pin | B3267*Z* - High Current PFC | AEC-Q200 | Ammo Pack | ||||||||||||||||||
0In Stock | 330 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Power Factor Correction Film Capacitors | 277 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Ammo Pack | |||||||
0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32672Z5474K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.47 F 10 520Vdc LS 15mm | 0In Stock | 470 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | Power Factor Correction Film Capacitors | 277 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Reel | ||||||
Mfr: B32671Z6223K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22nF 10% 630V MKP AEC-Q200 | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32671Z6223K | |||||
Mfr: B32672Z6154J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.15 F 10 630Vdc LS 15mm | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | DC Link Film Capacitors | 310 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z6154J | |||||
Mfr: B32672Z6564J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP 0.56uF 5% 630VDC LS 15mm | 0In Stock | 560 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 310 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z6564J | ||||
Mfr: B32674Z6155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5uF 10% 630V MKP AEC-Q200 | 0In Stock | 630 VDC | 27.5 mm (1.083 in) | 2 Pin | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32674Z6155K | ||||||||||||||||
Mfr: B32673Z4155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 10% 450V FILM CAP MKP BOX | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32673Z4155K | |||||
0In Stock | 15 mm (0.591 in) | 2 Pin | B3267*Z* - High Current PFC | AEC-Q200 | Ammo Pack | |||||||||||||||||||
Mfr: B32671Z6104K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 10% 630V MKP AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32671Z6104K | |||||
0In Stock | 330 nF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32673Z4334K | ||||||
Mfr: B32673Z5474J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM Y2 0.47uF 20% 3 00Vac LS 27.5mm | 0In Stock | 470 nF | 520 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | Power Factor Correction Film Capacitors | 277 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32673Z5474J | ||||
Mfr: B32672Z4684J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.68 F 5 450Vdc LS 15mm | 0In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | Power Factor Correction Film Capacitors | 220 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Ammo Pack |