BFC2383 - Film Capacitors
1.345 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC238360223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 5% 2000volts | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238360223 | |||||||||||
Mfr: BFC238320184 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .18uF 5% 630volts | 0In Stock | 180 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | Bulk | 222238320184 | |||||||
Mfr: BFC238330114 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .11uF 5% 1000volts | 0In Stock | 110 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 19.5 mm (0.768 in) | Straight | - 55 C | + 105 C | BFC2383 | 222238330114 | ||||||
Mfr: BFC238340183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .018uF 5% 1400volts | 0In Stock | 18 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | 222238340183 | ||||||||
Mfr: BFC238370242 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0024uF 5% 2500volts | 0In Stock | 2.4 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238370242 | |||||||||||
Mfr: BFC238370243 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .024uF 5% 2500volts | 0In Stock | 24 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238370243 | |||||||||||
Mfr: BFC238371272 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0027uF 5% 2500volts | 0In Stock | 2.7 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238371272 | |||||||||||
Mfr: BFC238371472 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0047uF 5% 2500volts | 0In Stock | 4.7 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238371472 | |||||||||||
Mfr: BFC238371563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 2500volts | 0In Stock | 56 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238371563 | |||||
Mfr: BFC238374562 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0056uF 5% 2500volts | 0In Stock | 5.6 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238374562 | ||||||||||
Mfr: BFC238300125 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1.2uF 5% 250volts | 0In Stock | 1.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238300125 | ||||||||
Mfr: BFC238320394 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 390 nF | 0In Stock | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238320394 | ||||||||
Mfr: BFC238330184 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .18uF 5% 1000volts | 0In Stock | 180 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 105 C | BFC2383 | Tray | 222238330184 | |||||
Mfr: BFC238330203 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .02uF 5% 1000volts | 0In Stock | 20 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330203 | |||||
Mfr: BFC238341333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 5% 1400volts | 0In Stock | 33 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 19.5 mm (0.768 in) | - 55 C | + 105 C | BFC2383 | 222238341333 | ||||||||
Mfr: BFC238371103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 5% 2500volts | 0In Stock | 10 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238371103 | |||||||||||
Mfr: BFC238320105 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 5% 630volts | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 28 mm (1.102 in) | - 55 C | + 105 C | BFC2383 | Bulk | 222238320105 | |||||||
Mfr: BFC238300474 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 5% 250volts | 0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | Bulk | 222238300474 | |||||||
Mfr: BFC238323563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 630volts | 0In Stock | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238323563 | |||||||
0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350103 | ||||||
Mfr: BFC238350163 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .016uF 5% 1600volts | 0In Stock | 16 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238350163 | |||||||||||
Mfr: BFC238350433 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .043uF 5% 1600volts | 0In Stock | 43 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238350433 | |||||||||||
Mfr: BFC238350623 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .062uF 5% 1600volts | 0In Stock | 62 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238350623 | |||||||||||
Mfr: BFC238321224 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 5% 630volts | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | 222238321224 | ||||||||
Mfr: BFC238370332 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0033uF 5% 2500volts | 0In Stock | 3.3 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238370332 |