C4AU - Film Capacitors
90 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4AUNBW5120M3JJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 12 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 12 uF | 1 kVDC | Radial | Polyester/Polypropylene | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AULBW5280M3FK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 28 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 28 uF | 500 VDC | Radial | Polyester/Polypropylene | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AULBW5700M3PK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 70 uF 105C 10% 4 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 70 uF | 500 VDC | Radial | Polyester/Polypropylene | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 10 % | 4 Pin | 48 mm (1.89 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUNBU4300M18J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 3 uF | 1 kVDC | Radial | Polyester/Polypropylene | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 5 % | 2 Pin | 30 mm (1.181 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUNBW5360M3NJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 36 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 36 uF | 1 kVDC | Radial | Polyester/Polypropylene | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUOBW5150M3JJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 15 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 15 uF | 900 VDC | Radial | Polyester/Polypropylene | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUPBW4880M3HJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 8.8 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 8.8 uF | 1.2 kVDC | Radial | Polyester/Polypropylene | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AULBW5600M3LK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 60 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 60 uF | 500 VDC | Radial | Polyester/Polypropylene | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 39 mm (1.535 in) | DC Link Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AULBW5400M3HK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 40 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 40 uF | 500 VDC | Radial | Polyester/Polypropylene | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 4 Pin | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUOBU4200M1BK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 2 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 2 uF | 900 VDC | Radial | Polyester/Polypropylene | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUOBU4500M11J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 5 uF | 900 VDC | Radial | Polyester/Polypropylene | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUOBW5160M3HJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 16 uF 105C 5% AEC-Q200 | 0In Stock | 16 uF | 900 VDC | Radial | Polyester/Polypropylene | DC Link Film Capacitors | 5 % | 4 Pin | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | ||||||||||
Mfr: C4AUOBW5240M3LJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 24 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 24 uF | 900 VDC | Radial | Polyester/Polypropylene | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUIBW5550M3NJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 800V 55 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 55 uF | 800 VDC | Radial | Polyester/Polypropylene | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AULBU5100M18K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 10 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 10 uF | 500 VDC | Radial | Polyester/Polypropylene | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 10 % | 2 Pin | 30 mm (1.181 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AULBU5180M1GK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 18 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 18 uF | 500 VDC | Radial | Polyester/Polypropylene | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUQBU4200M1CJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 2 uF | 1.1 kVDC | Radial | Polyester/Polypropylene | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUIBW5350M3PJ TTI: C4AUIBW5350M3PJ KEMET Availability: 0In StockFilm Capacitors 800V 35 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 35 uF | 800 VDC | Radial | Polyester/Polypropylene | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 4 Pin | 38 mm (1.496 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUJBW5270M3HJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 27 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 27 uF | 700 VDC | Radial | Polyester/Polypropylene | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUJBW5400M3LJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 40 uF | 700 VDC | Radial | Polyester/Polypropylene | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AULBW6120M3NK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 500V 120 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | Not Available Online | 120 uF | 500 VDC | Radial | Polyester/Polypropylene | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AULBU4330M1WK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 3.3 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 3.3 uF | 500 VDC | Radial | Polyester/Polypropylene | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUJBW5450M3PJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 45 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 45 uF | 700 VDC | Radial | Polyester/Polypropylene | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 4 Pin | 48 mm (1.89 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AULEW6210M3BK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors The factory is currently not accepting orders for this product. | Not Available Online | 210 uF | 500 VDC | Radial | Polyester/Polypropylene | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 4 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUOBU4150M1WJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 1.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1.5 uF | 900 VDC | Radial | Polyester/Polypropylene | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk |