CB PET-HT - Film Capacitors
210 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CB032G0472JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 4700pF 5% 1812 | Not Available Online | 4.7 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2.3 mm (0.091 in) | 1812 (4532 metric) | CB PET-HT | Reel | |||||||||
Mfr: CB162K0104KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630V 0.1uF 10% 4030 | Not Available Online | 100 nF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.19 mm (0.401 in) | 7.59 mm (0.299 in) | Stacked Film Capacitors | 250 VAC | 10 % | 4030 | - 55 C | + 125 C | CB PET-HT | Reel | ||||||||
0In Stock | 680 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
0In Stock | 3.3 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
0In Stock | 150 nF | 160 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Bulk | ||||||||||||||
0In Stock | 470 nF | 200 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
0In Stock | 100 nF | 200 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
Mfr: CB052G0154JBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.15 uF 0.05 | 0In Stock | 150 nF | 160 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Bulk | |||||||||||||
Mfr: CB052K0333JBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.033uF 5% | 0In Stock | 33 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
Mfr: CB032E0473JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.047uF 5% 1812 | Not Available Online | 47 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2.3 mm (0.091 in) | 1812 (4532 metric) | CB PET-HT | Reel | |||||||||
Mfr: CB032G0562KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 5600pF 10% 1812 | Not Available Online | 5.6 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 160 VAC | 10 % | 2.3 mm (0.091 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
Mfr: CB042D0105J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1uF 5% 63V | Not Available Online | 1 uF | 40 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Bulk | |||||||||||||
Mfr: CB162I0683KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400V 0.068uF 10% | 0In Stock | 68 nF | 200 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
Mfr: CB162G0224KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 0.22uF 10% | Not Available Online | 220 nF | 160 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
0In Stock | 330 nF | 40 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
Mfr: CB052G0104JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V .10uF 5% | Not Available Online | 100 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 160 VAC | 5 % | - 55 C | + 100 C | CB PET-HT | Reel | |||||||||||
Mfr: CB272G0105KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 1uF 10% | Not Available Online | 1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | CB PET-HT | Reel | |||||||||||
Mfr: CB182K0274KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.27uF 10% | 0In Stock | 270 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
0In Stock | 4.7 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
0In Stock | 220 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.8 mm (0.504 in) | 10.2 mm (0.402 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.8 mm (0.268 in) | 5040 (1210 metric) | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
0In Stock | 470 nF | 160 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
0In Stock | 270 nF | 40 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
0In Stock | 470 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4.3 mm (0.169 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
0In Stock | 1.5 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 5.3 mm (0.209 in) | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||
0In Stock | 220 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel |