ECWU(C) - Film Capacitors
115 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-U1393JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .039uF 100V 5% PEN FILM 1913 | Not Available Online | 39 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2 mm (0.079 in) | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||
Mfr: ECW-U2272JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0027uF 250VDC 5% PEN FILM 1913 | Not Available Online | 2.7 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||
Mfr: ECW-U2683JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .068uF 250VDC 5% PEN FILM 2416 | Not Available Online | 68 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 3.2 mm (0.126 in) | 2416 (6041 metric) | ECWU(C) | Reel | ||||||||||
Mfr: ECW-U2182JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0018uF 250VDC 5% PEN FILM 1913 | Not Available Online | 1.8 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-UC2J223JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.022uF 630VDC 5% PEN FILM 2825 | Not Available Online | 22 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.1 mm (0.28 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 5 % | 2 Pin | 3.6 mm (0.142 in) | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||
Mfr: ECW-U1C274JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .27uF 16VDC 5% PEN FILM 2416 | Not Available Online | 270 nF | 16 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.8 mm (0.071 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1H563JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .056UF 50V PEN FLM 1913 5% | Not Available Online | 56 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 mm (0.079 in) | 1913 (4833 metric) | - 55 C | + 105 C | ECWU(C) | Reel | ||||||||
Mfr: ECW-U2222KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0022uF 250VDC 10% PEN FILM 1913 | Not Available Online | 2.2 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||
Mfr: ECW-U2333JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .033uF 250VDC 5% PEN FILM 1913 | Not Available Online | 33 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.8 mm (0.11 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U2333KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .033uF 250VDC 10% PEN FILM 1913 | Not Available Online | 33 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 2 Pin | 2.8 mm (0.11 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U2564KCZ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .56uF 250VDC 10% PEN FILM 6031 | Not Available Online | 560 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 10 % | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||||||
Mfr: ECW-U2682KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0068uF 250VDC 10% PEN FILM 1913 | Not Available Online | 6.8 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||
Mfr: ECW-U2122KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0012uF 250VDC 10% PEN FILM 1913 | Not Available Online | 1.2 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||
Mfr: ECW-U2153KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .015uF 250VDC 10% PEN FILM 1913 | Not Available Online | 15 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Not Available Online | 33 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||
Mfr: ECW-U1334KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .33uF 100VDC 10% PEN FILM 2820 | Not Available Online | 330 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.1 mm (0.28 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2820 (7150 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1473JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .047uF 100V 5% PEN FILM 1913 | Not Available Online | 47 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2 mm (0.079 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1C154JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .15uF 16VDC 5% PEN FILM 1913 | Not Available Online | 150 nF | 16 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1184KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .18uF 100VDC 10% PEN FILM 2820 | Not Available Online | 180 nF | 100 VDC | SMD/SMT | 7.1 mm (0.28 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 10 % | 2 mm (0.079 in) | 2820 (7150 metric) | ECWU(C) | Reel | |||||||||||
Mfr: ECW-U1224KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .22uF 100V 10% PEN FILM 2820 | Not Available Online | 220 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.1 mm (0.28 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 10 % | 2 Pin | 2.4 mm (0.094 in) | 2820 (7150 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1823JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .082uF 100VDC 5% PEN FILM 1913 | Not Available Online | 82 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.8 mm (0.11 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U2472JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0047uF 250VDC 5% PEN FILM 1913 | Not Available Online | 4.7 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1123JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .012uF 100VDC 5% PEN FILM 1913 | Not Available Online | 12 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 4.8 mm (0.189 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1274KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .27uF 100VDC 10% PEN FILM 2820 | Not Available Online | 270 nF | 100 VDC | SMD/SMT | 7.1 mm (0.28 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 10 % | 2.9 mm (0.114 in) | ECWU(C) | Reel | ||||||||||||
Mfr: ECW-U1683KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .068uF 100VDC 10% PEN FILM 1913 | Not Available Online | 68 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 2 Pin | 2.4 mm (0.094 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel |