EZPV - Film Capacitors
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZP-V60226MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 22uF 10% 9.6mOhm 4Pin | 0In Stock | 22 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9.6 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V60406MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 40uF 10% 6.5mOhm 4Pin | 0In Stock | 40 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.5 mOhms | 42 mm (1.654 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V80506MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 50uF 10% 6.8mOhm 4Pin | 0In Stock | 50 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.8 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V80606MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 60uF 10% 6.2mOhm 4Pin | 0In Stock | 60 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.2 mOhms | 56 mm (2.205 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V1A605LTT TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 6uF 10% Straight lead 2-Pin AEC-Q200 | Not Available Online | 6 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70186MTA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 700VDC18uF 10% 4-Pin STD | Not Available Online | 18 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V1B306MTC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1100VDC 30uF 10% 9.9mOhm 4Pin | Not Available Online | 30 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9.9 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V60306MTT TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 600VDC 30uF 10% 4Pin AEC-Q200 | Not Available Online | 30 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 26 mm (1.024 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8.2 mOhms | 40.5 mm (1.594 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V80456MTS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 45uF 10% 4Pin AEC-Q200 | Not Available Online | 45 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7.9 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V60756MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 75uF 10% 5.5mOhm 4Pin | 0In Stock | 75 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V80156MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 15uF 10% 4Pin AEC-Q200 | 0In Stock | 15 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.2 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V80406MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 40uF 10% 4Pin AEC-Q200 | 0In Stock | 40 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9.1 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V80456MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 45uF 10% 7.9mOhm 4Pin | 0In Stock | 45 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7.9 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V1B156MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 15uF 10% 4Pin AEC-Q200 | 0In Stock | 15 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 10 % | 4 Pin | 13.7 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1B156MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 15uF 10% 4Pin AEC-Q200 | 0In Stock | 15 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.4 mOhms | 50.5 mm (1.988 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1B306+A86625MTC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | EZPV | |||||||||||||||||||||
Mfr: EZP-V70136MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 13uF 10% 4-Pin STD | 0In Stock | 13 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V1A206MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 20uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 20 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V1A106MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 10uF 10% 4-Pin Straight lead | 0In Stock | 10 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V1A206MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 20uF 10% 4-Pin Straight lead | 0In Stock | 20 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V1A406MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 40uF 10% 4-Pin Straight lead | 0In Stock | 40 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V1B106MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 10uF 10% 12.7mOhm 4Pin | 0In Stock | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 23.5 mm (0.925 in) | DC Link Film Capacitors | 10 % | 4 Pin | 12.7 mOhms | 43.5 mm (1.713 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V1B406MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 40uF 10% 4Pin AEC-Q200 | 0In Stock | 40 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7.8 mOhms | 56 mm (2.205 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V60306MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 30uF 10% 8.2mOhm 4Pin | 0In Stock | 30 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 26 mm (1.024 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8.2 mOhms | 40.5 mm (1.594 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V80356MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 35uF 10% 4Pin AEC-Q200 | 0In Stock | 35 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.2 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk |