LDB - Film Capacitors
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 3.3 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 5% | 1206 (3216 metric) | - 55 C | + 125 C | LDB | DBCA1330JC5N0 |