MKP1848S - Film Capacitors
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848S62050JP4F TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 20UF 500VDC 5% MKP 37.5MML | 0In Stock | 20 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 39 mm (1.535 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4 mOhms | 24 mm (0.945 in) | 42 mm x 39 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S62050JY5B TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 20UF 500VDC 5% MKP 52.5MML | 0In Stock | 20 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 57.5 mm (2.264 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 4 Pin | 9.5 mOhms | 15 mm (0.591 in) | 57.5 mm x 33 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S61050JP2B TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10UF 500VDC 5% MKP 37.5MML | 0In Stock | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 27 mm (1.063 in) | DC Link Film Capacitors | 5 % | 2 Pin | 10 mOhms | 15 mm (0.591 in) | 42 mm x 27 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S62050JP4C TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 20UF 500VDC 5% MKP 37.5MML | 0In Stock | 20 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 39 mm (1.535 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4 mOhms | 18 mm (0.709 in) | 42 mm x 39 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S65070JY6F TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 50UF 700VDC 5% MKP 52.5MML | 0In Stock | 50 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 70 mm (2.756 in) | DC Link Film Capacitors | 5 % | 6 Pin | 24 mm (0.945 in) | 57.5 mm x 70 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk |