MKT1820 - Film Capacitors
195 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3.3 uF | 100 VDC | Radial | Polyester | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 20 % | 14.5 mm (0.571 in) | MKT1820 | ||||||||||||
0In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 20 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||
0In Stock | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | General Film Capacitors | 200 VAC | 20 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 220 nF | 250 VDC | Radial | Polyester | 13 mm (0.512 in) | 6.5 mm (0.256 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKT1820 | Bulk | |||||||
Mfr: MKT1820510255G TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 250volts 10% AEC-Q200 | 0In Stock | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1820 | AEC-Q200 | Ammo Pack | |||||||||||
0In Stock | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1820 | ||||||||||||||
0In Stock | 47 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 100 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1820 | ||||||||||||||
Mfr: MKT1820682015 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 82uF 100volts 10% | 0In Stock | 82 uF | 100 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 35.5 mm (1.398 in) | Straight | - 55 C | + 125 C | MKT1820 | Bulk | |||||
Mfr: MKT1820756065 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 560uF 63volts 10% | 0In Stock | 560 uF | 63 VDC | Radial | Polyester | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 125 C | MKT1820 | Bulk | |||||
0In Stock | 330 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 20 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 330 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1820 | ||||||||||||||
0In Stock | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1820 | ||||||||||||||
0In Stock | 4.7 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
0In Stock | 10 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
0In Stock | 15 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
0In Stock | 47 nF | 400 VDC | Radial | Polyester | 13 mm (0.512 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 10 % | 9.5 mm (0.374 in) | MKT1820 | Bulk | |||||||||||
0In Stock | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 4.7 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1820 | ||||||||||||
0In Stock | 6.8 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT1820 | Bulk | ||||||
Not Available Online | 10 uF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
Mfr: MKT1820547405 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 4.7UF 400VDC 10% MKT27.5MMLS | 0In Stock | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk |