PHE448 - Film Capacitors
62 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE448SB3220JR30 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 220PF VDC 5V | Not Available Online | 220 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE448 | Bulk | |||||
Not Available Online | PHE448 | Ammo Pack | |||||||||||||||||||||
Not Available Online | PHE448 | Ammo Pack | |||||||||||||||||||||
Not Available Online | PHE448 | Reel | |||||||||||||||||||||
Mfr: PHE448RB4470KR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4.7NF VDC 1V | Not Available Online | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE448 | Bulk | |||||
Mfr: PHE448SB3470JR17T0 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 470PF 2000VDC 5% KP 15MMLS | Not Available Online | PHE448 | Reel | ||||||||||||||||||||
Not Available Online | PHE448 | Reel | |||||||||||||||||||||
Mfr: PHE448SB3470JR30 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 470PF VDC 5V | Not Available Online | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE448 | Bulk | |||||
Not Available Online | PHE448 | Reel | |||||||||||||||||||||
Mfr: PHE448SB4100KR30 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1NF 20C 10%V | Not Available Online | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | PHE448 | Bulk | |||||||||||
Mfr: PHE448RB4680KR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6.8NF VDC 1V | Not Available Online | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE448 | Bulk | |||||
Not Available Online | PHE448 | Ammo Pack |