R74 - Film Capacitors
1.622 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R74NW3680AA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.68 uF 10% 400 VAC 1.3 kVDC | 0In Stock | 680 nF | 1.3 kVDC | 37.5 mm (1.476 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | - 55 C | + 105 C | R74 | Tray | |||||||||||||
0In Stock | 2.2 uF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | 5 % | - 55 C | + 105 C | R74 | Tray | |||||||||||||
Mfr: R74NR3680AA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.68 uF 10% 400 VAC 1.3 kVDC | 0In Stock | 680 nF | 1.3 kVDC | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | - 55 C | + 105 C | R74 | Tray | |||||||||||||
Mfr: R74NN3120AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.3k V 0.12 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 120 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R74 | AEC-Q200 | Bulk | |||||
Mfr: R747I1100KL0EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 700volts 1000pF 5% | Not Available Online | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | Reel | ||||||||||||
0In Stock | 5 uF | 250 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 20 % | - 55 C | + 105 C | R74 | Tray | ||||||||||||||
Mfr: R74NI2100BL0EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.01uF 5% | Not Available Online | 10 nF | 400 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 5 % | - 55 C | + 105 C | R74 | Bulk | |||||||||||||
Mfr: R747I1150AAH3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700volts 1500pF 5% LS 15mm | 0In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | Bulk | 747I1150AAH3J | ||||||||||
Mfr: R747N2330DQH0J TTI: R747N2330DQH0J KEMET Availability: Not Available OnlineFilm Capacitors .033UF 2000VDC 5% MKP 22.5MLS | Not Available Online | 33 nF | 2 kVDC | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 125 C | R74 | AEC-Q200 | Bulk | ||||||||||||
0In Stock | 4.7 nF | 400 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 5 % | - 55 C | + 105 C | R74 | Bulk | ||||||||||||||
Mfr: R745F1100JE0EJ TTI: R745F1100JE0EJ KEMET Availability: Not Available OnlineFilm Capacitors 1000PF 500VAC 5% MKP 10MMLS | Not Available Online | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | 5 % | - 55 C | + 105 C | R74 | Bulk | ||||||||||||
Mfr: R74NF1220JE0EJ TTI: R74NF1220JE0EJ KEMET Availability: Not Available OnlineFilm Capacitors 2200PF 1300VDC 5% MKP 10MMLS | Not Available Online | 2.2 nF | 400 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 5 % | - 55 C | + 105 C | R74 | Bulk | |||||||||||||
Mfr: R745N2560AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.056 500V | Not Available Online | 56 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R74 | Bulk | ||||||
Mfr: R745N2560JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.056 500V | Not Available Online | 56 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R74 | Bulk | ||||||
Not Available Online | 68 nF | 1.6 kVDC | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | - 55 C | + 105 C | R74 | |||||||||||||||
Mfr: R745R3330AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33uF 500VV | Not Available Online | 330 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R74 | Tray | ||||||||
Not Available Online | 820 pF | 2 kVDC | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | |||||||||||||||
Not Available Online | 2.2 nF | 2 kVDC | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | |||||||||||||||
Not Available Online | 1 nF | 2 kVDC | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | |||||||||||||||
Mfr: R747I11204000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1200 P 700VV | Not Available Online | 1.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | ||||||
Mfr: R747I1120DQH3J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1200 P 700V | Not Available Online | 1.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | R74 | AEC-Q200 | Ammo Pack | |||||||
Mfr: R747I11504000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P 700VV | Not Available Online | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | ||||||
Not Available Online | 1.5 nF | 2 kVDC | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | |||||||||||||||
Not Available Online | 2.7 nF | 2 kVDC | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | |||||||||||||||
Mfr: R747I1330JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 P 700VV | Not Available Online | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk |