Film Capacitors
302.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 uF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||||
Mfr: MKP1O124704F00KSSD TTI: MKP1O124704F00KSSD WIMA Availability: 0In StockFilm Capacitors 1KV .047uF 10% PCM15 | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.047/1KV/10P15 | |||||
Mfr: MKS2C024701A00JF00 TTI: MKS2C024701A00JF00 WIMA Availability: 0In Stock5.000 On Order Expected 04-Mar-27 Film Capacitors 0.047 uF 63 VDC 5% | 0In Stock5.000 On Order Expected 04-Mar-27 | 47 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Reel | |||||
Mfr: FKS2D021001B00JSSD TTI: FKS2D021001B00JSSD WIMA Availability: 0In StockFilm Capacitors 100V .01uF 5% PCM5 | 0In Stock | 10 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | FKS2-.01/100/5 PCM5 | |||||
Mfr: B32562J6334K000 TTI: B32562J6334K000 TDK Availability: 0In StockFilm Capacitors 0.33uF 400volts 10% | 0In Stock | 330 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8.3 mm (0.327 in) | Straight | - 55 C | + 100 C | B3256* - MKT SilverCap | Bulk | B32562J6334K | |||||
Mfr: B32562J6474K000 TTI: B32562J6474K000 TDK Availability: 0In Stock10.350 On Order Expected 20-Apr-27 Film Capacitors 0.47uF 400volts 10% | 0In Stock10.350 On Order Expected 20-Apr-27 | 470 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 7.3 mm (0.287 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.3 mm (0.366 in) | Straight | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32562J6474K | |||||
Mfr: B32522N6224J000 TTI: B32522N6224J000 TDK Availability: 0In Stock4.000 On Order Expected 22-Feb-27 Film Capacitors 0.22uF 450volts 5% | 0In Stock4.000 On Order Expected 22-Feb-27 | 220 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522N6224J | ||||
Mfr: B32652A4474J189 TTI: B32652A4474J189 TDK Availability: 0In Stock3.500 On Order Expected 14-Jan-27 Film Capacitors FILM CAP MKP BOX 0.47 F 5 400Vdc LS 15mm | 0In Stock3.500 On Order Expected 14-Jan-27 | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | |||||
Mfr: R82EC2100AA50J TTI: R82EC2100AA50J KEMET Film Capacitors 100V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2100AA50J | ||||
Mfr: PHE450KA5150JR05 TTI: PHE450KA5150JR05 KEMET Availability: 0In StockFilm Capacitors 400V 0.015uF 5% LS=10mm | 0In Stock | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450AG153J400C | |||||
Mfr: B32678G4406J000 TTI: B32678G4406J000 TDK Availability: 0In StockFilm Capacitors 40uF 450volts 5% 4 Pin 52.5mmL/S | 0In Stock | 40 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 275 VAC | 5 % | 4 Pin | 50 mm (1.969 in) | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32678G4406J | |||||||
Mfr: R75PI3100AA30K TTI: R75PI3100AA30K KEMET Availability: 0In Stock4.000 On Order Expected 01-Apr-27 Film Capacitors 630V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock4.000 On Order Expected 01-Apr-27 | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 15.9 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R82EC2330DQ50K TTI: R82EC2330DQ50K KEMET Availability: 0In StockFilm Capacitors 100V 0.033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2330DQ50K | ||||
Mfr: C4AQUBW5180A3OJ TTI: C4AQUBW5180A3OJ KEMET Availability: 0In Stock1.770 On Order Expected Film Capacitors 1.3k V 18 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock1.770 On Order Expected | 18 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: R60MF2470AA6AK TTI: R60MF2470AA6AK KEMET Availability: 0In StockFilm Capacitors 400V 0.047 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60MF2470AA6AK | ||||
Mfr: R60QF1220AA01J TTI: R60QF1220AA01J KEMET Availability: 0In StockFilm Capacitors 1k V 0.0022 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 2.2 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60QF1220AA01J | ||||
Mfr: BFC237353155 TTI: BFC237353155 Vishay / BC Components Availability: 0In StockFilm Capacitors 1.5uF 10% 400volts | 0In Stock | 1.5 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 11 mm (0.433 in) | 21 mm (0.827 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 31 mm (1.22 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237353155 | |||||
Mfr: MKP1841247205 TTI: MKP1841247205 Vishay / Roederstein Availability: 0In StockFilm Capacitors 4700PF 2000VDC 10% MKP 22.5MML | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
Mfr: KP1830233063W TTI: KP1830233063W Vishay / Roederstein Availability: 0In StockFilm Capacitors 3300PF 63VDC2.5% KP 5MMLS | 0In Stock | 3.3 nF | 63 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | - 55 C | + 100 C | KP1830 | Reel | ||||||||||||
Mfr: PHE426HA6220JR17T0 TTI: PHE426HA6220JR17T0 KEMET Availability: 0In StockFilm Capacitors 250V 0.22uF 5% LS=10mm | 0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Reel | |||||
Mfr: ECH-U1C273GX5 TTI: ECH-U1C273GX5 Panasonic Industry Film Capacitors 0.027uF 16VDC 2% PPS FILM 1206 | 0In Stock | 27 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: DPP6D22K-F TTI: DPP6D22K-F Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 2200pF 630V 10% | Not Available Online | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 15 mm (0.591 in) | 7 mm (0.276 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | DPP | Bulk | ||||||
Mfr: MKP1841210135 TTI: MKP1841210135 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1000pF 1600volt 10% | 0In Stock | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | |||||
Mfr: MKS4G041006B00KSSD TTI: MKS4G041006B00KSSD WIMA Availability: 0In StockFilm Capacitors 1 uF 400 VDC 10% | 0In Stock | 1 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | 31.5 mm x 11 mm x 21 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: CB037E0473KBA TTI: CB037E0473KBA KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.047uF 10% | 0In Stock | 47 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel |