B3252* - MKT General Purpose - Film Capacitors
968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32529C8682M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0068uF 630VDC 20% LS 5mm | 0In Stock | 6.8 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32520C3224M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 250VDC 20% LS 7.5mm | 0In Stock | 220 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C0102M189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.001uF 63VDC 20% LS 5mm | 0In Stock | 1 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C102M189 | ||||
Mfr: B32529C0684M189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68uF 63VDC 20% LS 5mm | 0In Stock | 680 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C684M189 | ||||
Mfr: B32529C0105M189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.uF 63VDC 20% LS 5mm | 0In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C105M189 | ||||
Mfr: B32529C0155M189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5uF 63VDC 20% LS 5mm | 0In Stock | 1.5 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C155M189 | ||||
Mfr: B32529D0225M189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2uF 63VDC 20% LS 5mm | 0In Stock | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529D225M189 | ||||
Mfr: B32529C1333M189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.033uF 100VDC 20% LS 5mm | 0In Stock | 33 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
0In Stock | 470 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C474K | |||||
Mfr: B32521C0474K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.47uF 63volts 10% | Not Available Online | 470 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C474K | ||||
Mfr: B32522Q1335K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.3UF 10% 100V FILM CAP POLY BOXED | 0In Stock | 3.3 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 9 mm (0.354 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522Q1335K | ||||
Mfr: B32529C8682J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0068UF 5% 630V FILM CAP POLY BOXED | 0In Stock | 6.8 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
0In Stock | 3.3 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 8.5 mm (0.335 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 68 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | ||||||
0In Stock | 1.5 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q6155K | |||||
0In Stock | 33 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 150 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | ||||||
Mfr: B32522D8154K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15uF 10% 630volt MKT L/S=15mm | 0In Stock | 150 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522D8154K | ||||
Mfr: B32522D8683K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.068uF 10% 630volt MKT L/S=15mm | 0In Stock | 68 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522D8683K | ||||
Mfr: B32524Q3395K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.9uF 250VDC 10% LS 27.5mm | 0In Stock | 3.9 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524Q3395K | ||||||||
Mfr: B32524R0685K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8uF 63VDC 10% LS 27.5mm | 0In Stock | 6.8 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524R685K | ||||||||
Mfr: B32529C0394J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.39uF 5% 63volt MKT L/S=5.0mm | 0In Stock | 390 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C394J | |||||||
Mfr: B32521D8103K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0 01uF 10% 630V AEC-Q200 | 0In Stock | 10 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521D8103K | ||||
0In Stock | 2.2 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | ||||||
0In Stock | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel |