R71 - Film Capacitors
922 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R71PN34705030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 630V | Not Available Online | 470 nF | 630 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PN3680AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 630VV | Not Available Online | 680 nF | 630 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PN3680JE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 630VV | Not Available Online | 680 nF | 630 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PN3680JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 630VV | Not Available Online | 680 nF | 630 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PN4100AA40M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1 UF VDC 2V | Not Available Online | 1 uF | 630 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 275 VAC | 20 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Not Available Online | 150 nF | 420 VDC | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 220 nF | 420 VDC | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 40 C | + 110 C | R71 | ||||||||||||||
Mfr: R71MI31004000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF 20VV | Not Available Online | 100 nF | 420 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Not Available Online | 150 nF | 420 VDC | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 330 nF | 420 VDC | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Mfr: R71MI3330JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 420VV | Not Available Online | 330 nF | 420 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71MI3330JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 420VV | Not Available Online | 330 nF | 420 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Not Available Online | 470 nF | 420 VDC | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 5 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 680 nF | 420 VDC | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 20 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 1 uF | 420 VDC | 22.5 mm (0.886 in) | General Film Capacitors | 220 VAC | 5 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 2.2 uF | 420 VDC | 22.5 mm (0.886 in) | General Film Capacitors | 220 VAC | 20 % | - 40 C | + 110 C | R71 | ||||||||||||||
Mfr: R71MF2330AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 420V | Not Available Online | 33 nF | 420 VDC | Radial | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||
Not Available Online | 68 nF | 420 VDC | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 40 C | + 110 C | R71 | ||||||||||||||
Mfr: R71PI2150GY00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.10UF 630V | Not Available Online | 15 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Reel | ||||||
Not Available Online | 33 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 275 VAC | 5 % | - 40 C | + 110 C | R71 | ||||||||||||||
Mfr: R71PI24704000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 630V | Not Available Online | 47 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PI2470JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 630V | Not Available Online | 47 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Not Available Online | 15 uF | 630 VDC | 37.5 mm (1.476 in) | General Film Capacitors | 275 VAC | 20 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 330 nF | 1 kVDC | 27.5 mm (1.083 in) | General Film Capacitors | 275 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 470 nF | 1 kVDC | 27.5 mm (1.083 in) | General Film Capacitors | 275 VAC | 5 % | - 40 C | + 110 C | R71 |