PHE450 - Film Capacitors
880 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE450TF5680JF13R06L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .068UF 2500VDC 5% MKP27.5MMLS | Not Available Online | PHE450 | |||||||||||||||||||||
Mfr: PHE450TD5470JD19R06L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .047UF 2500VDC 5% MKP22.5MMLS | Not Available Online | PHE450 | |||||||||||||||||||||
Not Available Online | 560 pF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 8 mm (0.315 in) | - 55 C | + 105 C | PHE450 | Bulk | ||||||||
Not Available Online | 39 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | |||||||||
Not Available Online | 8.2 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 105 C | PHE450 | |||||||||
Not Available Online | 1.5 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 105 C | PHE450 | |||||||||
Not Available Online | 82 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | PHE450 | |||||||||
Not Available Online | 82 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | |||||||||
Not Available Online | 1.8 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 24 mm (0.945 in) | - 55 C | + 105 C | PHE450 | |||||||||
Not Available Online | 56 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | PHE450 | |||||||||
Not Available Online | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Reel | ||||||||
Not Available Online | PHE450 | Tray | |||||||||||||||||||||
Not Available Online | PHE450 | ||||||||||||||||||||||
Not Available Online | PHE450 | Tray | |||||||||||||||||||||
Not Available Online | PHE450 | Tray | |||||||||||||||||||||
Not Available Online | PHE450 | Bulk | |||||||||||||||||||||
Mfr: PHE450RB5270JR10 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 27NF16+/- 5%V | Not Available Online | 27 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | |||||
Not Available Online | PHE450 | Reel | |||||||||||||||||||||
Not Available Online | PHE450 | Reel | |||||||||||||||||||||
Not Available Online | PHE450 | Tape | |||||||||||||||||||||
Not Available Online | PHE450 | Reel | |||||||||||||||||||||
Not Available Online | PHE450 | Reel | |||||||||||||||||||||
Not Available Online | PHE450 | Ammo Pack | |||||||||||||||||||||
Not Available Online | PHE450 | Reel | |||||||||||||||||||||
Mfr: PHE450SB4680JR17T0 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800PF 2000VDC 5% KP 15MMLS | Not Available Online | PHE450 | Reel |