RSB - Film Capacitors
868 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSBMC1150SH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P 400VV | Not Available Online | 1.5 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | ||||||
Mfr: RSBMC2150SH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 400V | Not Available Online | 15 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | ||||||
Mfr: RSBMC2180DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018U 400V | Not Available Online | 18 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | RSB | Ammo Pack | ||||||||
Mfr: RSBMC2220SH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 400V | Not Available Online | 22 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | ||||||
Mfr: RSBMC2330SH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 400V | Not Available Online | 33 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | ||||||
Mfr: RSBPC1100SH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 P 630V | Not Available Online | 1 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | ||||||
Mfr: RSBWC1330SH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 P 500VV | Not Available Online | 3.3 nF | 500 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | ||||||
Not Available Online | RSB | Bulk | RSBDC4220JM20M | |||||||||||||||||||||
Not Available Online | 10 % | + 125 C | RSB | AEC-Q200 | Reel | |||||||||||||||||||
Not Available Online | 20 % | + 125 C | RSB | AEC-Q200 | Reel | |||||||||||||||||||
Not Available Online | RSB | Bulk | RSBDC3330AA00K | |||||||||||||||||||||
Mfr: RSBEC3470SH10J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 100V | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 125 C | RSB | Ammo Pack | ||||||||||||
Not Available Online | 470 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 125 C | RSB | Ammo Pack | |||||||||||||
Mfr: RSBIC2330SH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 250V | Not Available Online | 33 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 5 % | RSB | Ammo Pack | ||||||||||||||
Mfr: RSBDC3100JA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 63V | Not Available Online | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | ||||||||||
Mfr: RSBDC3100SW00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 63V | Not Available Online | 100 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | RSB | Ammo Pack | ||||||||||||
Not Available Online | 680 pF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 20 % | RSB | Bulk | |||||||||||||||
Mfr: RSBEC1820DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 100V | Not Available Online | 8.2 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | RSB | Ammo Pack | ||||||||||||
Mfr: RSBEC2150SW00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U 100V | Not Available Online | 15 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | RSB | Ammo Pack | ||||||||||||
Mfr: RSBEC2220AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U 100V | Not Available Online | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | ||||||||||
Mfr: RSBEC2330CZ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 100V | Not Available Online | 33 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | RSB | Ammo Pack | ||||||||||||
Mfr: RSBEC2390SH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039U 100V | Not Available Online | 39 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | RSB | Ammo Pack | ||||||||||||||
Mfr: RSBIC2390SH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039U 250V | Not Available Online | 39 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 5 % | RSB | Ammo Pack | ||||||||||||||
Mfr: RSBIC2820DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.082U 250V | Not Available Online | 82 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 5 % | RSB | Ammo Pack | ||||||||||||||
Mfr: RSBMC1220DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 P 400V | Not Available Online | 2.2 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack |