B3252* - MKT General Purpose - Film Capacitors
968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 18 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C183J189 | ||||||||
0In Stock | 5.6 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C3562K | ||||||||
0In Stock | 270 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C3274J | ||||||||
0In Stock | 560 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522N6564K | ||||||||
0In Stock | 12 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C123J289 | ||||||||
Mfr: B32520C3124M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.12uF 250VDC 20% LS 7.5mm | 0In Stock | 120 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32529C6562M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0056uF 400VDC 20% LS 5mm | 0In Stock | 5.6 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32526R0157K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 150uF 10% 63volt MKT L/S=37.5mm | Not Available Online | 150 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32526R157K | ||||
Mfr: B32526R1156K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 15uF 10% 100volt MKT L/S=37.5mm | Not Available Online | 15 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12 mm (0.472 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32526R1156K | ||||
Mfr: B32526R1336K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 33uF 10% 100volt MKT L/S=37.5mm | Not Available Online | 33 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 14 mm (0.551 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32526R1336K | ||||
Mfr: B32529E6153K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.015uF 400VDC 10% LS 5mm | 0In Stock | 15 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
0In Stock | 2.2 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | ||||||
Mfr: B32520C3184J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.18uF 250VDC 5% LS 7.5mm | 0In Stock | 180 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C3184J | ||||||||
Mfr: B32526T6825K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 8.2uF 630VDC 10% LS 37.5mm | 0In Stock | 8.2 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32526T6825K | ||||
Mfr: B32529C1184J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.18uF 100VDC 5% LS 5mm | 0In Stock | 180 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C1184J | ||||||||
Mfr: B32529C0563M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.056uF 10% 63volt MKT L/S=5.0mm | 0In Stock | 56 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C563M289 | |||||||
Mfr: B32529C0184M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.18uF 63VDC 20% LS 5mm | 0In Stock | 180 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C184M289 | ||||||||
Mfr: B32529C0394K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.39uF 10% 63volt MKT L/S=5.0mm | 0In Stock | 390 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C394K289 | |||||||
Mfr: B32529C8562K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0056UF 10% 630V FILM CAP POLY BOXED | 0In Stock | 5.6 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||||
Mfr: B32529C8333J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.033uF 630VDC 5% LS 5mm | 0In Stock | 33 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32522E6154K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15uF 10% 400volt MKT L/S=15mm | 0In Stock | 150 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522E6154K | ||||
Mfr: B32529E6103K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 400V 10% 5mm LS | 0In Stock | 10 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529E6103K | ||||
Mfr: B32521E6103K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 10% 400volt MKT L/S=10mm | 0In Stock | 10 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32521E6683J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.068uF 400VDC 5% LS 10mm | 0In Stock | 68 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
0In Stock | 15 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q1156K |