BFC2383 - Film Capacitors
1.345 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC238364512 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 5.1 nF 2000volts | 0In Stock | 5.1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238364512 | |||||||||||
Mfr: BFC238312823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .082uF 5% 400volts | 0In Stock | 82 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238312823 | |||||||
Mfr: BFC238313114 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .11uF 5% 400volts | 0In Stock | 110 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238313114 | |||||||
Mfr: BFC238313224 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 5% 400volts | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238313224 | |||||||
Mfr: BFC238314164 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .16uF 5% 400volts | 0In Stock | 160 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | 222238314164 | ||||||||
Mfr: BFC238360562 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0056uF 5% 2000volts | 0In Stock | 5.6 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238360562 | |||||||||||
Mfr: BFC238360752 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0075uF 5% 2000volts | 0In Stock | 7.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238360752 | |||||||||||
Mfr: BFC238361104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 2000volts | 0In Stock | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238361104 | |||||||||||
Mfr: BFC238361112 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0011uF 5% 2000volts | 0In Stock | 1.1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238361112 | |||||||||||
Mfr: BFC238361203 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .02uF 5% 2000volts | 0In Stock | 20 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238361203 | |||||||||||
Mfr: BFC238361473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 2000volts | 0In Stock | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238361473 | |||||||||||
Mfr: BFC238361682 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0068uF 5% 2000volts | 0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238361682 | |||||||||||
Mfr: BFC238361823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .082uF 5% 2000volts | 0In Stock | 82 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238361823 | |||||||||||
Mfr: BFC238361912 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0091uF 5% 2000volts | 0In Stock | 9.1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238361912 | |||||||||||
Mfr: BFC238362432 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0043uF 5% 2000volts | 0In Stock | 4.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238362432 | ||||||||||
Mfr: BFC238341104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 1400volts | 0In Stock | 100 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 25 mm (0.984 in) | - 55 C | + 105 C | BFC2383 | 222238341104 | ||||||||
Mfr: BFC238341393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 5% 1400volts | 0In Stock | 39 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 19.5 mm (0.768 in) | - 55 C | + 105 C | BFC2383 | 222238341393 | ||||||||
Mfr: BFC238341823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .082uF 5% 1400volts | 0In Stock | 82 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 25 mm (0.984 in) | - 55 C | + 105 C | BFC2383 | 222238341823 | ||||||||
Mfr: BFC238341912 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0091uF 5% 1400volts | 0In Stock | 9.1 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | 222238341912 | ||||||||
Mfr: BFC238303204 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .2uF 5% 250volts | 0In Stock | 200 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238303204 | |||||||
Mfr: BFC238303244 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .24uF 5% 250volts | 0In Stock | 240 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238303244 | |||||||
Mfr: BFC238351563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 1600volts | 0In Stock | 56 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238351563 | |||||||||||
Mfr: BFC238351682 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0068uF 5% 1600volts | 0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238351682 | |||||||||||
Mfr: BFC238351753 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .075uF 5% 1600volts | 0In Stock | 75 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238351753 | |||||||||||
Mfr: BFC238352203 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .02uF 5% 1600volts | 0In Stock | 20 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238352203 |