R60 - Film Capacitors
2.487 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 4.7 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | ||||||
Mfr: R60QI2100JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 1000V | Not Available Online | 10 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60QI24705000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 100V | Not Available Online | 47 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60IF3220JB6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 250VV | Not Available Online | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60IF3470AA6AM TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 250V | Not Available Online | 470 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60IF3470JE6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 250VV | Not Available Online | 470 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60II3150JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 250VV | Not Available Online | 150 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60PI2680JE40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 630V | Not Available Online | 68 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60PI2680JE40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 630V | Not Available Online | 68 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60PI31004030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF 30VV | Not Available Online | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60PI3100AAL0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 31.0PF 630V | Not Available Online | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60PI3100JE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 630V | Not Available Online | 100 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60PI3100JE40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF 30VV | Not Available Online | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60PI3100JH40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF 30VV | Not Available Online | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60PI3220DQ40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630V | Not Available Online | 220 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | ||||
Not Available Online | 330 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | ||||||
Mfr: R60EN4680JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6.8 UF0VV | Not Available Online | 6.8 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60ER4680AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6.8uF/0VDC/V | Not Available Online | 6.8 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | ||||
Not Available Online | 1 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | |||||
Not Available Online | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60IN34704030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 250V | Not Available Online | 470 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Not Available Online | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60IN4150JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5 UF 50VV | Not Available Online | 1.5 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60IN42204030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2 uF 250VDC | Not Available Online | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60IN4220JE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2 uF 250VDC | Not Available Online | 2.2 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk |