R82 - Film Capacitors
1.588 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82MC1150JF50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0015 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.5 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC1150JF50K | ||||
Mfr: R82MC1150SH50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.5 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC1150SH50J | ||||
Mfr: R82DC3820JH60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.82 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 820 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3820JH60J | ||||||
Mfr: R82DC4150JF60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1.5 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.5 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82EC2150CK50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | |||||
Mfr: R82IC2680DQ50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.068 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82IC2680DQ50K | ||||
Mfr: R82EC2180KT50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.018 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 18 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2180KT50J | ||||||
Mfr: R82IC2900SH50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.09 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 90 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82IC2900SH50J | ||||||
Mfr: R82IC3100DQ60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82IC3100DQ60K | ||||
Mfr: R82EC2150Z350K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.015 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82IC2470Z350K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82IC3150Z350K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.15 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 150 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82IC2220DQ50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.022 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82IC2220DQ50K | ||||
Mfr: R82EC2330Z350J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82EC1150Z350K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0015 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.5 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82EC2470CK60M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.047 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | |||||
Mfr: R82EC3330Z370K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.33 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82MC2470Z350K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82IC2150Z350K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.015 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82IC3100Z360K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82EC2680CK60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.068 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 68 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC2680CK60K | ||||
Mfr: R82EC3100AA70M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.1 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3100AA70M | ||||
Mfr: R82EC3100DQ60M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.1 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3100DQ60M | ||||||
Mfr: R82DC4150DQ60M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1.5 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.5 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC4150DQ60M | ||||
Mfr: R82EC2330CK50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC2330CK50K |