Film Capacitors
302.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS2G021001A00KA00 TTI: MKS2G021001A00KA00 WIMA Availability: 0In StockFilm Capacitors 0.01 uF 400 VDC 10% | 0In Stock | 10 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | |||||
0In Stock | 47 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: PME261KA5100KR19T0 TTI: PME261KA5100KR19T0 KEMET Availability: 0In Stock700 On Order Expected 12-Nov-26 Film Capacitors 400V 0.010uF 10% LS=10.2mm | 0In Stock700 On Order Expected 12-Nov-26 | 10 nF | 400 VDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 3.9 mm (0.154 in) | Suppression Film Capacitors | 220 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 70 C | PME261 | Reel | P561HE103K220L | |||||
Mfr: B32671P5224K000 TTI: B32671P5224K000 TDK Availability: 0In StockFilm Capacitors 0.22uF 10% 520Vdc MKP PFC, LS 10MM | 0In Stock | 220 nF | 520 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P5224K | ||||
Mfr: B32672P4225K000 TTI: B32672P4225K000 TDK Availability: 0In StockFilm Capacitors 2.2uF 10% 450Vdc MKP PFC, LS 15MM | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P4225K | |||||
Mfr: FKP1U022206F00JSSD TTI: FKP1U022206F00JSSD WIMA Availability: 0In StockFilm Capacitors .022uF 2000 Volts 5% | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: PMR209MC6220M047R30 TTI: PMR209MC6220M047R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.22uF 20% LS 20.3mm | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 47 Ohms | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CP224M250AH470 | ||||
Mfr: F43KI2470ZA01K TTI: F43KI2470ZA01K KEMET Availability: Not Available OnlineFilm Capacitors 275vac 0.047uF 10% | Not Available Online | 47 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Suppression Film Capacitors | 275 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 100 C | F43 | Bulk | 43KI2470ZA01K | |||||
Mfr: R76UN22204040J TTI: R76UN22204040J KEMET Availability: 0In StockFilm Capacitors 2k V 0.022 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 29 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: B32674D4335K000 TTI: B32674D4335K000 TDK Availability: 0In StockFilm Capacitors 3.3uF 450volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 4.7 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D4335K | |||
Mfr: ECW-FD2W105KC TTI: ECW-FD2W105KC Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450VDC 1.0uF 10% LS=15mm Cut Lead | Not Available Online | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 7.8 mm (0.307 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: C4AQCBW5400A3LJ TTI: C4AQCBW5400A3LJ KEMET Availability: 0In StockFilm Capacitors 650V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 40 uF | 650 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: C4AQNEW5650M3BJ TTI: C4AQNEW5650M3BJ KEMET Availability: 0In StockFilm Capacitors 1k V 65 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 65 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | ||||||
Mfr: R71PI347050H6K TTI: R71PI347050H6K KEMET Availability: 0In StockFilm Capacitors 630V .47uF 85C 10% LS=15mm | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 59 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | ||||
Mfr: R53BI31005000K TTI: R53BI31005000K KEMET Availability: 0In StockFilm Capacitors 50VAC 800Volt 0.1uF THB Grd IIB AECQ2 | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | |||||
Mfr: R533I333050P0K TTI: R533I333050P0K KEMET Availability: 0In StockFilm Capacitors 310VAC 630Vo 0.33uF THB Grd IIB AECQ2 | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | |||||
Mfr: C4AUPBU4100M1BJ TTI: C4AUPBU4100M1BJ KEMET Availability: 0In Stock3.952 On Order Expected Film Capacitors 1.2k V 1 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock3.952 On Order Expected | 1 uF | 1.2 kVDC | Radial | Polyester/Polypropylene | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Box | ||||||
Mfr: BFC237086222 TTI: BFC237086222 Vishay / BC Components Availability: 0In StockFilm Capacitors 2200PF 100VDC 5% MKT 5MMLS | 0In Stock | MKT370 | Ammo Pack | |||||||||||||||||||||
Mfr: BFC238560102 TTI: BFC238560102 Vishay / BC Components Availability: 0In Stock1.000 On Order Expected 29-Oct-26 Film Capacitors 1000PF 2000VDC 5% MKP 10MMLS | 0In Stock1.000 On Order Expected 29-Oct-26 | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | Straight | - 55 C | + 110 C | BFC2385 | Bulk | ||||||
Mfr: R76TN2330SE40J TTI: R76TN2330SE40J KEMET Availability: 0In Stock1.610 On Order Expected 08-Apr-27 Film Capacitors .033UF1600VDC 5% 22.5MMLS | 0In Stock1.610 On Order Expected 08-Apr-27 | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | ||||||||
0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Safety Film Capacitors | 440 VAC | 20 % | 2 Pin | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | PHE844 | Tray | |||||||
0In Stock | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.015/1KV/10P15 | ||||||
Mfr: MKP386M533100JT4 TTI: MKP386M533100JT4 Vishay / Roederstein Availability: 0In StockFilm Capacitors 3.3uF 1000volts 5% Drawing T4 | 0In Stock | 3.3 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 500 VAC | 5 % | 2 Pin | 3.5 mOhms | 46 mm (1.811 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | |||||
Mfr: FKS2G014701A00KA00 TTI: FKS2G014701A00KA00 WIMA Availability: 0In Stock2.800 On Order Expected 04-Feb-27 Film Capacitors 4700 pF 400 VDC 10% | 0In Stock2.800 On Order Expected 04-Feb-27 | 4.7 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Ammo Pack | ||||||
Mfr: MKS2D041001K00JSSD TTI: MKS2D041001K00JSSD WIMA Availability: 0In Stock2.000 On Order Expected 11-Feb-27 Film Capacitors 100 VDC 1 uF 5% | 0In Stock2.000 On Order Expected 11-Feb-27 | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1/100/5 |