ECQE(F) - Film Capacitors
1.247 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E1395JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 100VDC 3.9uF 5% MPET L/S=15mm | Not Available Online | 3.9 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 21.4 mm (0.843 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1395KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 3.9uF 10% MPET L/S=15mm | 0In Stock | 3.9 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 21.4 mm (0.843 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E12223KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.022uF 10% MPET L/S=17.5mm | Not Available Online | 22 nF | 1.25 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2154JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.15uF 5% MPET L/S=7.5mm | Not Available Online | 150 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 15.8 mm (0.622 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10563KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.056uF 10% MPET L/S=17.5mm | Not Available Online | 56 nF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6155JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 1.5uF 5% MPET L/S=22.5mm | Not Available Online | 1.5 uF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 31 mm (1.22 in) | 15.3 mm (0.602 in) | General Film Capacitors | 5 % | 2 Pin | 29.7 mm (1.169 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2824KF3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.82uF 10% MPET L/S=5mm | Not Available Online | 820 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 19.5 mm (0.768 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2184JF3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.18uF 5% MPET L/S=5mm | Not Available Online | 180 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 15.3 mm (0.602 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2184KF3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.18uF 10% MPET L/S=5mm | Not Available Online | 180 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 15.3 mm (0.602 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2825JFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 8.2uF 5% MPET L/S=22.5mm | 0In Stock | 8.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 31 mm (1.22 in) | 14.3 mm (0.563 in) | General Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4564JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.56uF 5% MPET L/S=15mm | Not Available Online | 560 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6684JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.68uF 5% MPET L/S=22.5mm | 0In Stock | 680 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11.5 mm (0.453 in) | General Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4153KFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.015uF 10% MPET L/S=7.5mm | Not Available Online | 15 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6224KFC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC .22uF 10% MPET L/S=15mm | Not Available Online | 220 nF | 630 VDC | Radial | Polyester | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||||
Mfr: ECQ-E6474KFC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC .47uF 10% MPET L/S=22.5mm | Not Available Online | 470 nF | 630 VDC | Radial | Polyester | 26 mm (1.024 in) | 9.3 mm (0.366 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||||
Mfr: ECQ-E12104JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.25kV 0.10uF 5% MPET L/S=27.5mm | 0In Stock | 100 nF | 1.25 kVDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 19.5 mm (0.768 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1335KFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 100VDC 3.3uF 10% MPET L/S=10mm | Not Available Online | 3.3 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 21.5 mm (0.846 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10474JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.47uF 5% MPET L/S=27.5mm | Not Available Online | 470 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||||
Mfr: ECQ-E10474KFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.47uF 1% MPET L/S=27.5mm | Not Available Online | 470 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||||
Mfr: ECQ-E6225KFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 2.2uF 10% MPET L/S=22.5mm | Not Available Online | 2.2 uF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 31 mm (1.22 in) | 19.5 mm (0.768 in) | General Film Capacitors | 10 % | 2 Pin | 34 mm (1.339 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4334JF3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.33uF 5% MPET L/S=5mm | Not Available Online | 330 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 19.9 mm (0.783 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E6824JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.82uF 5% MPET L/S=22.5mm | Not Available Online | 820 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 31 mm (1.22 in) | 11.3 mm (0.445 in) | General Film Capacitors | 5 % | 2 Pin | 25.5 mm (1.004 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6125JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.2uF 5% MPET L/S=27.5mm | 0In Stock | 1.2 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13.5 mm (0.531 in) | General Film Capacitors | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4225KFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 2.2uF 10% MPET L/S=22.5mm | Not Available Online | 2.2 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 27 mm (1.063 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6393KF9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.039uF 10% MPET L/S=5mm | Not Available Online | 39 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel |