MKS 4 - Film Capacitors
8.996 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 470 nF | 50 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 100 C | MKS 4 | Reel | |||||
0In Stock | 15 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | 26.5 mm x 11 mm x 21 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 680 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | 10.3 mm x 5 mm x 10.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 680 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 680 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.7 mm (0.224 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | 10.3 mm x 5.7 mm x 12.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.7 mm (0.224 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | 10.3 mm x 5.7 mm x 12.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 3.3 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | 26.5 mm x 7 mm x 16.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 3.3 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | 26.5 mm x 7 mm x 16.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKS4D044705G00MD00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 4.7 uF 100 VDC 20% | 0In Stock | 4.7 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 10.5 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | ||||
Not Available Online | 4.7 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | 31.5 mm x 9 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | ||||||
0In Stock | 6.8 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 10.5 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
Not Available Online | 6.8 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | 31.5 mm x 11 mm x 21 mm | Straight | - 55 C | + 125 C | MKS 4 | ||||||
Not Available Online | 6.8 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | 31.5 mm x 11 mm x 21 mm | Straight | - 55 C | + 125 C | MKS 4 | ||||||
0In Stock | 10 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 125 C | MKS 4 | Reel | ||||||
Not Available Online | 15 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 125 C | MKS 4 | |||||||
0In Stock | 22 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 26 mm (1.024 in) | 31.5 mm x 15 mm x 26 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 10 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 10 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 10 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | 10 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
Not Available Online | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel |