FKP 1 - Film Capacitors
13.409 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.5 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Reel | |||||||
0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Reel | |||||||
0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Reel | |||||||
0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Reel | |||||||
Mfr: FKP1O113304B00JI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 3300pF 1000 Volts 5% | 0In Stock | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Reel | FKP1-3300/1KV/5P15T | |||||
Mfr: FKP1O113304B00KI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 3300PF 1000VDC 10% 15MMLS | 0In Stock | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Reel | ||||||
0In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | FKP 1 | Reel | |||||||
0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | FKP 1 | Ammo Pack | |||||||
0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | FKP 1 | Ammo Pack | |||||||
Mfr: FKP1U012205D00KD00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2200pF 2000 Volt 10% | 0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | FKP 1 | Ammo Pack | ||||||
0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | FKP 1 | Reel | |||||||
0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | FKP 1 | Reel | |||||||
0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | FKP 1 | Reel | |||||||
0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | FKP 1 | Ammo Pack | |||||||
0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | FKP 1 | Ammo Pack | |||||||
0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | FKP 1 | Ammo Pack | |||||||
0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | FKP 1 | Ammo Pack | |||||||
0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | FKP 1 | Reel | |||||||
0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Ammo Pack | |||||||
0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Reel | |||||||
Not Available Online | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | FKP 1 | Ammo Pack | |||||||
Not Available Online | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | FKP 1 | Ammo Pack | |||||||
0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | FKP 1 | Reel | |||||||
Not Available Online | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 1 | Ammo Pack | |||||||
0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 1 | Reel |