MKP 10 - Film Capacitors
8.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1U016804C00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 6800pF 5% 2000V 6x12.5x18 | 0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||
0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 650 VAC | 20 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 3.3 uF | 100 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 63 VAC | 20 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 3.3 uF | 100 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 4.7 uF | 100 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 63 VAC | 20 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 180 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 34.5 mm (1.358 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 3.3 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 1 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 1.5 uF | 2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 1.5 uF | 2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 470 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 6.8 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 10 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 22 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1V022205I00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.022 uF 2500 VDC 0.1 | 0In Stock | 22 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk |