R60 - Film Capacitors
2.487 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R60GI4220JE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2 uF 160VDC | Not Available Online | 2.2 uF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60GI4330AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3.3 U 160V | Not Available Online | 3.3 uF | 160 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60IF3150406AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 250VV | Not Available Online | 150 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60IF3150JH6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 250VV | Not Available Online | 150 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60IF3220GY6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 250VV | Not Available Online | 220 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | ||||
Mfr: R60IF3220JE6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 250VV | Not Available Online | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60IF3470CK6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 250VV | Not Available Online | 470 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | ||||
Mfr: R60IF3470JH6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 250VV | Not Available Online | 470 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60II3100GY30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF 50VV | Not Available Online | 100 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | ||||
Mfr: R60II3150JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 250VV | Not Available Online | 150 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60PI3220CK30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630VV | Not Available Online | 220 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | ||||
Mfr: R60PI3220CK40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630VV | Not Available Online | 220 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | ||||
Mfr: R60PI3220CK40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630V | Not Available Online | 220 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | ||||
Not Available Online | 4.7 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | ||||||
Not Available Online | 6.8 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | ||||||
Not Available Online | 33 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | ||||||
Mfr: R60IN4150JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5 UF 50VV | Not Available Online | 1.5 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60IN4330JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3.3 UF 50VV | Not Available Online | 3.3 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60IW5680AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 68uF/1 50VDV | Not Available Online | 68 uF | 250 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | ||||
Mfr: R60MF2330DQ6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 400V | Not Available Online | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | ||||
Mfr: R60MF2470GY6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 400V | Not Available Online | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | ||||
Mfr: R60MF2470JB6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 400V | Not Available Online | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60PN31505030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 630VV | Not Available Online | 150 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60PN3150JB30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 630VV | Not Available Online | 150 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60PN32204030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630VV | Not Available Online | 220 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk |