R71 - Film Capacitors
922 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R71MF2470DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 240.UF 420V | Not Available Online | 47 nF | 420 VDC | Radial | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | R71 | Ammo Pack | ||||||
Not Available Online | 100 nF | 420 VDC | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 20 % | - 40 C | + 110 C | R71 | ||||||||||||||
Mfr: R71PF2150AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.10UF 630V | Not Available Online | 15 nF | 630 VDC | Radial | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PF24705030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 630V | Not Available Online | 47 nF | 630 VDC | Radial | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PF2680JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2600UF 630V | Not Available Online | 68 nF | 630 VDC | Radial | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PF3100AA30M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF 30 VV | Not Available Online | 100 nF | 630 VDC | Radial | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 275 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PI2100CK00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 21.0PF 630V | Not Available Online | 10 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Reel | ||||||
Mfr: R71PI2470AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 630V | Not Available Online | 47 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PI32205020K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630VV | Not Available Online | 220 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PI32205030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630VV | Not Available Online | 220 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Not Available Online | 220 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 275 VAC | 5 % | - 40 C | + 110 C | R71 | ||||||||||||||
Mfr: R71PI33305030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 630VV | Not Available Online | 330 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PI3330AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 630VV | Not Available Online | 330 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Not Available Online | 1 uF | 630 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||||
Not Available Online | 2.2 uF | 1 kVDC | 27.5 mm (1.083 in) | General Film Capacitors | 275 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 6.8 uF | 1 kVDC | 37.5 mm (1.476 in) | General Film Capacitors | 275 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 10 uF | 1 kVDC | 37.5 mm (1.476 in) | General Film Capacitors | 275 VAC | 20 % | - 40 C | + 110 C | R71 | ||||||||||||||
Mfr: R71VF2680AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 520V | Not Available Online | 68 nF | 520 VDC | Radial | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71VF31004030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF 20VV | Not Available Online | 100 nF | 520 VDC | Radial | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Not Available Online | 100 nF | 520 VDC | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 20 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 100 nF | 520 VDC | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 20 % | - 40 C | + 110 C | R71 | ||||||||||||||
Mfr: R71VF31504030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 520VV | Not Available Online | 150 nF | 520 VDC | Radial | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PI3330AA30M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 630V | Not Available Online | 330 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 275 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PI3330DQ10J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 630VV | Not Available Online | 330 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | R71 | Ammo Pack | ||||||
Mfr: R71PI3330JE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 630VV | Not Available Online | 330 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 110 C | R71 | Bulk |