Film Capacitors
302.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC236825224 TTI: BFC236825224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22UF 10% 100volts | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13.6 mm (0.535 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236825224 | ||||||
Mfr: BFC237076154 TTI: BFC237076154 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 150nF 5 63V= | 0In Stock | 150 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237076154 | |||||
Mfr: KP1830310063W TTI: KP1830310063W Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.01uF 63V 2.5% | 0In Stock | 10 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 2 Pin | 7 mm (0.276 in) | 1830 | Straight | - 55 C | + 100 C | KP1830 | Reel | |||||
0In Stock | 22 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | ||||||
Mfr: MKS4F021003C00KSSD TTI: MKS4F021003C00KSSD WIMA Availability: 0In StockFilm Capacitors 250V .01uF 10%TOL PCM 10 | 0In Stock | 10 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.01/250/10P10 | ||||
Mfr: FKP1J032207D00KSSD TTI: FKP1J032207D00KSSD WIMA Availability: 0In StockFilm Capacitors .22uF 630 Volts 10% | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: MKP1D041506B00KSSD TTI: MKP1D041506B00KSSD WIMA Availability: 0In StockFilm Capacitors 1.5uF 100 Volts 10% | 0In Stock | 1.5 uF | 100 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: FKP1J021004D00KSSD TTI: FKP1J021004D00KSSD WIMA Availability: 0In StockFilm Capacitors 630V .01uF 10% PCM15 | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.01/630/10P15 | |||||
Mfr: MKP1O111003C00KSSD TTI: MKP1O111003C00KSSD WIMA Availability: 0In Stock6.600 On Order Expected 22-Jan-27 Film Capacitors 1000V .001uF 10% | 0In Stock6.600 On Order Expected 22-Jan-27 | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-1000/1KV/10P10 | |||||
Mfr: MKP1840410104M TTI: MKP1840410104M Vishay / Roederstein Availability: 0In StockFilm Capacitors .1UF 1000VDC 5% MKP 22.5MML | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||||
Mfr: FKP1T012205A00JSSD TTI: FKP1T012205A00JSSD WIMA Availability: 0In StockFilm Capacitors 2200 pF 1600 VDC 5% | 0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: MKP1848S55010JP2C TTI: MKP1848S55010JP2C Vishay / Roederstein Availability: 0In Stock3.500 On Order Expected Film Capacitors 5uF 1000volt 5% 2 pin 37.5mm LS | 0In Stock3.500 On Order Expected | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 27 mm (1.063 in) | DC Link Film Capacitors | 5 % | 2 Pin | 16 mOhms | 18 mm (0.709 in) | 42 mm x 27 mm | Straight | - 40 C | + 105 C | MKP1848S | Tray | |||||
Mfr: C4AQUBW5250A3NJ TTI: C4AQUBW5250A3NJ KEMET Availability: 0In StockFilm Capacitors 1.3k V 25 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 25 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: MKP1J034706B00KSSD TTI: MKP1J034706B00KSSD WIMA Availability: 0In StockFilm Capacitors .47uF 630 Volts 10% | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: ECW-FE2W684J TTI: ECW-FE2W684J Panasonic Industry Availability: 0In StockFilm Capacitors 0.68uF 450VDC 5% MPP L/S=15mm | 0In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | |||||||
Mfr: MKT1813547065G TTI: MKT1813547065G Vishay / Roederstein Availability: 0In StockFilm Capacitors 4.7UF 63VDC 10% MKT AXIAL | 0In Stock | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||||
Mfr: MKT1813147635 TTI: MKT1813147635 Vishay / Roederstein Availability: 0In StockFilm Capacitors 470PF 630VDC 10% MKT AXIAL | 0In Stock | 470 pF | 630 VDC | Axial | Polyester | 31.5 mm (1.24 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
0In Stock | 50 uF | 400 VDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 101 mm (3.976 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | 44AFFP5500ZE0J | |||||||
Mfr: R82EC1150DQ50K TTI: R82EC1150DQ50K KEMET Film Capacitors 100V 0.0015 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.5 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1150DQ50K | ||||
Mfr: R82EC3330DQ70J TTI: R82EC3330DQ70J KEMET Availability: 0In StockFilm Capacitors 100V 0.33 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3330DQ70J | ||||
Mfr: MKT1813447015 TTI: MKT1813447015 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 100V 10% | 0In Stock | 470 nF | 100 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
0In Stock | 680 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||||
0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A104J | |||||
Mfr: B32653A0473K000 TTI: B32653A0473K000 TDK Availability: 0In StockFilm Capacitors 0.047uF 400volts 10% | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A473K | ||||
Mfr: MKT1822410255 TTI: MKT1822410255 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 250V 10% | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk |