BFC2368 - Film Capacitors
856 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC236859102 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1nF 5% 400V | 0In Stock | 1 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 105 C | BFC2368 | Reel | 222236859102 | ||||||||||
Mfr: BFC236859272 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 2.7nF 5% 400V | 0In Stock | 2.7 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 105 C | BFC2368 | Reel | 222236859272 | ||||||||||
Mfr: BFC236863333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 33nF 10% 630V | 0In Stock | 33 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | BFC2368 | Bulk | 222236863333 | ||||||||||
Mfr: BFC236866183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .018uF 5% 630volts | 0In Stock | 18 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | BFC2368 | 222236866183 | |||||||||||
Mfr: BFC236868393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 10% 630volts | 0In Stock | 39 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 250 VAC | 10 % | BFC2368 | Reel | 222236868393 | |||||||||||
Mfr: BFC236868473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 10% 630volts | 0In Stock | 47 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 250 VAC | 10 % | BFC2368 | Reel | 2222-368-68473 |