MKP 4 - Film Capacitors
5.816 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 470 nF | 100 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Reel | ||||||
0In Stock | 470 nF | 100 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Reel | ||||||
0In Stock | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKP 4 | Ammo Pack | ||||||
0In Stock | 470 nF | 100 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Reel | ||||||
0In Stock | 680 nF | 100 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 4 | Ammo Pack | ||||||
0In Stock | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 4 | Ammo Pack | ||||||
0In Stock | 680 nF | 100 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 4 | Reel | ||||||
0In Stock | 680 nF | 100 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 4 | Reel | ||||||
0In Stock | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 4 | Reel | ||||||
0In Stock | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP 4 | Ammo Pack | ||||||
0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP 4 | Reel | ||||||
0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP 4 | Reel | ||||||
0In Stock | 680 nF | 100 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 4 | Reel | ||||||
0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP 4 | Reel | ||||||
0In Stock | 1 uF | 100 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 4 | Reel | ||||||
0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP 4 | Reel | ||||||
Mfr: MKP4F032203G00MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .22uF 250 Volt 20% | 0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | |||||
0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 280 VAC | 20 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Ammo Pack | ||||||
0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 280 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 4 | Ammo Pack | ||||||
0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 280 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 4 | Ammo Pack | ||||||
0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 4 | Ammo Pack | ||||||
0In Stock | 10 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 4 | Ammo Pack | ||||||
0In Stock | 10 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 4 | Reel |