R75 - Film Capacitors
3.952 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75MN3390JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.39 U 400V | Not Available Online | 390 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | ||||||||
Mfr: R75MN3680AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 400V | Not Available Online | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||||
Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||||
Mfr: R75IN4150AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5 U 250V | Not Available Online | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | ||||||||
Mfr: R75IN4150JE3EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5 U 250V | Not Available Online | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | ||||||||||||
Mfr: R75IN4330JM40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3.3 U 250V | Not Available Online | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 22 mm (0.866 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75MF2470AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 400V | Not Available Online | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||||
Mfr: R75MI23905000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039U 400V | Not Available Online | 39 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | ||||||||
Mfr: R75MI2470AA01J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 400V | Not Available Online | 47 nF | 400 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | ||||||||||||
Mfr: R75MI2470JE01J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 400V | Not Available Online | 47 nF | 400 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | ||||||||||||
Mfr: R75PI2680JE3EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 630V | Not Available Online | 68 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | ||||||||||||
Mfr: R75MN3680DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 400V | Not Available Online | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | |||||
Mfr: R75PF1600JE00G TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6000 630V | Not Available Online | 6 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 2 % | - 55 C | + 105 C | R75 | Bulk | ||||||||||||
Mfr: R75PI2680KL01J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 630V | Not Available Online | 68 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | Reel | ||||||||||||
Mfr: R75PI3100AA02K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 630V | Not Available Online | 100 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | R75 | Bulk | ||||||||||||
Mfr: R75PI3120DQM0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.12 U 630V | Not Available Online | 120 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | Reel | ||||||||||||
Mfr: R75PI3470AAM0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 630V | Not Available Online | 470 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | R75 | Bulk | ||||||||||||
Mfr: R75PN4100AAM0M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1UF DC 22V | Not Available Online | 1 uF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 20 % | - 55 C | + 105 C | R75 | Bulk | ||||||||||||
Mfr: R75QI2150JM00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U00 VDV | Not Available Online | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75QI2270JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027U00 VDV | Not Available Online | 27 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75QI23505000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.035U00 VDV | Not Available Online | 35 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | ||||||||
Mfr: R75QI24705000M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U00 VDV | Not Available Online | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 20 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: 75QI2470500EJ TTI: Not Assigned Arcotronics / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 23.7 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75QI2470500EJV804 | ||||
Mfr: R75LI3100AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 560V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | Not Available Online | 100 nF | 560 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk |