SMD-PET - Film Capacitors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 470 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 5 % | 6054 | - 55 C | + 100 C | SMD-PET | SMD-PET6054-.47/400/5 BP330 | ||||||||||||
Not Available Online | 15 nF | 1 kVDC | SMD/SMT | Polyester | SMD Film Capacitors | 400 VAC | 5 % | 5040 | - 55 C | + 100 C | SMD-PET | SMD-PET5040-.015/1000/5 BP330 | ||||||||||||
Mfr: SMDTC04220VA00MR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 2.2UF 63VDC 20% PET SMD | Not Available Online | 2.2 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET4030-2.2/63/20 BP330 | ||||||
Mfr: SMDTC04470XA00MT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V 4.7uF 20% MAX REFLOW 240C | Not Available Online | 4.7 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET5040-4.7/63/20 BP330 | ||||||
Not Available Online | 22 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 1812 (4532 metric) | SMD-PET | SMD-PET1812-.022/63/5 BP330 | ||||||||||||||
Mfr: SMDTC04330VA00MS00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 3.3 uF 63 VDC 20% | Not Available Online | 3.3 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Bulk | |||||||
Not Available Online | 33 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2824 (7261 metric) | SMD-PET | SMD-PET2824-.033/100/5 BP330 | ||||||||||||||
Not Available Online | 33 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2220 (5750 metric) | SMD-PET | SMD-PET2220-.033/100/5 BP330 | ||||||||||||||
Not Available Online | 470 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 4030 | SMD-PET | SMD-PET4030-.47/100/5 BP330 | ||||||||||||||
Not Available Online | 22 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 5 % | 4030 | SMD-PET | SMD-PET4030-.022/400/5 BP330 | ||||||||||||||
Not Available Online | 150 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 5 % | 4030 | - 55 C | + 100 C | SMD-PET | SMD-PET4030-.15/400/5 BP330 | ||||||||||||
Not Available Online | 220 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 5 % | 5040 | - 55 C | + 100 C | SMD-PET | SMD-PET5040-.22/400/5 BP330 | ||||||||||||
Not Available Online | 680 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 5040 | SMD-PET | SMD-PET5040-.68/100/20 BP330 | ||||||||||||||
Not Available Online | 1 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 10 % | 5040 | SMD-PET | SMD-PET5040-1/100/10 BP330 | ||||||||||||||
Not Available Online | 10 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 2824 (7261 metric) | SMD-PET | SMD-PET2824-.01/63/5 BP330 | ||||||||||||||
Not Available Online | 33 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 2824 (7261 metric) | SMD-PET | SMD-PET2824-.033/63/5 BP330 | ||||||||||||||
Mfr: SMDTC03470KB00KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .47uF 10% MAX REFLOW 220C | Not Available Online | 470 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.47/63/10 BP330 | ||||||
Not Available Online | 150 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 2220 (5750 metric) | SMD-PET | SMD-PET2220-.15/250/10 BP330 | ||||||||||||||
Not Available Online | 150 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 20 % | 2220 (5750 metric) | SMD-PET | SMD-PET2220-.15/250/20 BP330 | ||||||||||||||
Mfr: SMDTC04100QB00MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V 1uF 20% MAX REFLOW 230C | Not Available Online | 1 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 4.5 mm (0.177 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-1/63/20 BP330 | ||||||
Mfr: SMDTD03220KB00MP00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.22 uF 100 VDC 20% | Not Available Online | 220 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 4 mm (0.157 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | |||||||
Not Available Online | 220 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 4 mm (0.157 in) | 1812 | - 55 C | + 100 C | SMD-PET | Bulk | ||||||||
Not Available Online | 680 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 4.5 mm (0.177 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Bulk | ||||||||
Not Available Online | 1 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 4.5 mm (0.177 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Bulk | ||||||||
Mfr: SMDTC03470KB00MS00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.47 uF 63 VDC 20% | Not Available Online | 470 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 4 mm (0.157 in) | 1812 | - 55 C | + 100 C | SMD-PET | Bulk |