B3252* - MKT General Purpose - Film Capacitors
968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32524R0226K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22uF 10% 63volt MKT L/S=27.5mm | 0In Stock | 22 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524R226K | ||||
Mfr: B32522Q8224K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 630VDC 10% LS 15mm | 0In Stock | 220 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C8562K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0056UF 10% 630V FILM CAP POLY BOXED | 0In Stock | 5.6 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||||
Mfr: B32529C8333J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.033uF 630VDC 5% LS 5mm | 0In Stock | 33 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32522E6154K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15uF 10% 400volt MKT L/S=15mm | 0In Stock | 150 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522E6154K | ||||
Mfr: B32529E6103K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 400V 10% 5mm LS | 0In Stock | 10 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529E6103K | ||||
Mfr: B32521E6103K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 10% 400volt MKT L/S=10mm | 0In Stock | 10 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32521E6683J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.068uF 400VDC 5% LS 10mm | 0In Stock | 68 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
0In Stock | 15 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q1156K | |||||
0In Stock | 1 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 680 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32529C8332M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0033uF 630VDC 20% LS 5mm | 0In Stock | 3.3 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32521C3224M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 250VDC 20% LS 10mm | 0In Stock | 220 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32523Q8474K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47UF 10% 630V FILM CAP MKT BOXED | 0In Stock | 470 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
0In Stock | 68 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | ||||||
0In Stock | 4.7 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | ||||||
Mfr: B32529C6472K000 TTI: B32529C6472K000 TDK Availability: 0In Stock6.000 On Order Expected 20-Jan-27 Film Capacitors .0047uF 400volts 10% | 0In Stock6.000 On Order Expected 20-Jan-27 | 4.7 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C6472K | ||||
0In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C105J | |||||
Mfr: B32529C1102J000 TTI: B32529C1102J000 TDK Availability: 0In Stock14.000 On Order Expected 09-Mar-27 Film Capacitors 0.001uF 100volts 5% | 0In Stock14.000 On Order Expected 09-Mar-27 | 1 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C1102J | ||||
0In Stock | 10 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C103J | |||||
Mfr: B32521C3473K000 TTI: B32521C3473K000 TDK Availability: 0In StockFilm Capacitors 0.047uF 250volts 10% | 0In Stock | 47 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C3473K | ||||
Mfr: B32523Q3105K000 TTI: B32523Q3105K000 TDK Availability: 0In StockFilm Capacitors 1.0uF 250volts 10% | 0In Stock | 1 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q3105K | ||||
0In Stock | 220 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C3224K | |||||
Mfr: B32529D5335J289 TTI: B32529D5335J289 TDK Availability: Not Available OnlineFilm Capacitors 3.3uF 50VDC 5% LS 5mm | Not Available Online | 3.3 uF | 50 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 32 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | |||||
0In Stock | 100 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C104J |