MMK - Film Capacitors
4.945 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 8200pF 20% LS 10mm | Not Available Online | 8.2 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601AG822M400C | |||||
Not Available Online | 8.2 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 20 % | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 82 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 20 % | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630volts 0.1uF 20% LS 15mm | Not Available Online | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 100 C | MMK | Bulk | F601BJ104M630C | ||||||
Mfr: MMK15106K50B14L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 10uF 10% LS 15mm | Not Available Online | 10 uF | 50 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 17.8 mm (0.701 in) | - 55 C | + 100 C | MMK | Bulk | F601BV106K050C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250 VAC 1kVDC 12000pF 10% LS 10mm | Not Available Online | 12 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 100 C | MMK | Bulk | F601BD123K1K0C | ||||||
Not Available Online | 120 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 20 % | 14.5 mm (0.571 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 1.2 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 160 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 1.2 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 40 VAC | 20 % | 10.5 mm (0.413 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 15 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 250 VAC | 20 % | 10.5 mm (0.413 in) | - 55 C | + 100 C | MMK | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 1.5uF 5% LS 15mm | Not Available Online | 1.5 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 100 C | MMK | Bulk | F601BJ155J100C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.15uF 10% LS 10mm | Not Available Online | 150 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 100 C | MMK | Bulk | F601AP154K400C | ||||||
Mfr: MMK10154K63A01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.15uF 10% LS 10mm | Not Available Online | 150 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Bulk | F601AG154K063C | ||||||
Not Available Online | 390 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 10 % | 10.5 mm (0.413 in) | - 55 C | + 100 C | MMK | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 0.39uF 10% LS 15mm | Not Available Online | 390 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 100 C | MMK | Bulk | F601BD394K250C | ||||||
Not Available Online | 390 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 160 VAC | 20 % | 10.5 mm (0.413 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 3.9 uF | 50 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 3.9 uF | 50 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 20 % | 12.5 mm (0.492 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 47 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 200 VAC | 20 % | 10.5 mm (0.413 in) | - 55 C | + 100 C | MMK | ||||||||||
Mfr: MMK15475J63B06L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 4.7uF 5% LS 15mm | Not Available Online | 4.7 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 100 C | MMK | Bulk | F601BL475J063C | ||||||
Not Available Online | 560 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 10 % | 10.5 mm (0.413 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 560 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 200 VAC | 20 % | 16 mm (0.63 in) | - 55 C | + 100 C | MMK | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 2uF 10% LS 22.5mm | Not Available Online | 2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | - 55 C | + 100 C | MMK | Tray | F601DM205K250C | ||||||
Not Available Online | 2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 20 % | 18.5 mm (0.728 in) | - 55 C | + 100 C | MMK | Tray | |||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 2.2uF 10% LS 22.5mm | Not Available Online | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | - 55 C | + 100 C | MMK | Bulk |