R60 - Film Capacitors
2.487 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R60MN3330DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 400V | Not Available Online | 330 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: R60DF3680AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 63V | Not Available Online | 680 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 20 mm (0.787 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Not Available Online | 1 uF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||||
Mfr: R60DF4150AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5 U 63V | Not Available Online | 1.5 uF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60DI4220CD30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2 uF 63VDC | Not Available Online | 2.2 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60DI4470DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4.7 U 63V | Not Available Online | 4.7 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13 mm (0.512 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: R60DI4680CK30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6.8 U 63V | Not Available Online | 6.8 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | |||||
Mfr: R60PI3100DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 630V | Not Available Online | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: R60DN4470JP30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4.7 U 63V | Not Available Online | 4.7 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: 60MF2330CK6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 33000 pF 400 V | Not Available Online | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | Straight | - 55 C | + 105 C | R60 | Reel | R60MF2330CK6AJ | |||||
Mfr: 60MF2470JB6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 47000 pF 400 V | Not Available Online | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60MF2470JB6AK | |||||
Mfr: 60PF2470CK30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 47000 pF 630 V | Not Available Online | 47 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | R60 | Reel | R60PF2470CK30J | |||||
Mfr: 60PI2470GY30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 47000 pF 630 V | Not Available Online | 47 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | R60 | Tape | R60PI2470GY30J | |||||
Mfr: 60PN32204030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 220000 pF 630V | Not Available Online | 220 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60PN32204030K | |||||
Not Available Online | 3.3 uF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60DF4330506AK | ||||||
Mfr: 60DN4330JE30M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3.3 uF 63 VDC | Not Available Online | 3.3 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60DN4330JE30M | |||||
Mfr: 60DN5100JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 10 uF 63 VDC | Not Available Online | 10 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 17 mm (0.669 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 105 C | R60 | Box | R60DN5100JE30J | |||||
Mfr: 60DR5470AA40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 47uF/1 3VDCV | Not Available Online | R60 | Tray | R60DR5470AA40K | ||||||||||||||||||||
Mfr: 60EI41004030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000000 pF 100 V | Not Available Online | 1 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60EI41004030K | |||||
Mfr: 60EN4680DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6.8 uF 100 VDC | Not Available Online | 6.8 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R60 | Ammo Pack | R60EN4680DQ30J | |||||
Mfr: 60ER5100AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 10 uF 100 VDC | Not Available Online | 10 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 17 mm (0.669 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60ER5100AA30J | |||||
Mfr: 60GI4150JE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500000 pF 160 V | Not Available Online | 1.5 uF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60GI4150JE30K | |||||
Mfr: 60IF3220JB6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 220000 pF 250 V | Not Available Online | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60IF3220JB6AJ | |||||
Not Available Online | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60EI4220ZD30K | ||||||
Mfr: R60IF3100DQ6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.10 U 250V | Not Available Online | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack |