R71 - Film Capacitors
922 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1 uF | 630 VDC | 22.5 mm (0.886 in) | General Film Capacitors | 275 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 1 uF | 630 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||||
Mfr: R71MF24705000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 420V | Not Available Online | 47 nF | 420 VDC | Radial | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PW51004000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 10uF/1 30VDV | Not Available Online | 10 uF | 630 VDC | Radial | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Not Available Online | 1.5 uF | 1 kVDC | 27.5 mm (1.083 in) | General Film Capacitors | 5 % | R71 | |||||||||||||||||
Not Available Online | 1 uF | 1 kVDC | 37.5 mm (1.476 in) | General Film Capacitors | 275 VAC | 5 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 2.7 uF | 1 kVDC | 37.5 mm (1.476 in) | General Film Capacitors | 275 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Mfr: R71MI3680DQ10J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 420VV | Not Available Online | 680 nF | 420 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Ammo Pack | ||||||||
Mfr: R71MI3680DQ10K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 420VV | Not Available Online | 680 nF | 420 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Ammo Pack | ||||||||
Mfr: R71MN4150DQ0EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5 UF 20VV | Not Available Online | 1.5 uF | 420 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Ammo Pack | ||||||||
Mfr: R71MR4330400EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3.3 UF 20 VV | Not Available Online | 3.3 uF | 420 VDC | Radial | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | |||||||||
Mfr: R71PI3220DQ1EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630VV | Not Available Online | 220 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Ammo Pack | ||||||||
Mfr: R71PI3220503EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 630V | Not Available Online | 220 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Bulk | ||||||||
Mfr: R71PI3220JH1EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630VV | Not Available Online | 220 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Bulk | ||||||||
Mfr: R71PN3330JH3EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 630V | Not Available Online | 330 nF | 630 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Bulk | ||||||||
Mfr: R71PI3330AA2EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 630VV | Not Available Online | 330 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Bulk | ||||||||
Mfr: R71PI3330JE2EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 630VV | Not Available Online | 330 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Bulk | ||||||||
Mfr: R71PN3680AA3EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 630VV | Not Available Online | 680 nF | 630 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Bulk | ||||||||
Mfr: R71VF2330500EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 520V | Not Available Online | 33 nF | 520 VDC | Radial | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Bulk | ||||||||
Mfr: R71MI3220CK0EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 420VV | Not Available Online | 220 nF | 420 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Reel | ||||||||
Mfr: R71MI3470CK1EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 420VV | Not Available Online | 470 nF | 420 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Reel | ||||||||
Mfr: R71MI3470ND10K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 420V | Not Available Online | 470 nF | 420 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Reel | ||||||||
Mfr: R71PI3220CK3EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630VV | Not Available Online | 220 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Reel | ||||||||
Mfr: R71PN3820DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.82 U 630V | Not Available Online | 820 nF | 630 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Reel | ||||||||
Mfr: R71VI3220500EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 520V | Not Available Online | 220 nF | 520 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Bulk |