SMD-PET - Film Capacitors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDTC04220TB00JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V 2.2uF 5% MAX REFLOW 230C | Not Available Online | 2.2 uF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-2.2/63/5 BP330 | ||||||||||||
Not Available Online | 1.5 uF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 4030 | SMD-PET | SMD-PET4030-1.5/63/5 BP330 | ||||||||||||||
Not Available Online | 2.2 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Bulk | ||||||||
Not Available Online | 1.5 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Bulk | ||||||||
Mfr: SMDTC04150TB00KS00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 1.5 uF 63 VDC 10% | Not Available Online | 1.5 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Bulk | |||||||
Not Available Online | 470 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Bulk | ||||||||
Mfr: SMDTC03330KB00MP00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.33uF 20% 63V | Not Available Online | 330 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 4 mm (0.157 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Not Available Online | 220 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | 1812 | - 55 C | + 100 C | SMD-PET | Bulk | ||||||||
Mfr: SMDTC04100TBPNKQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 1UF 63VDC 10% PEN SMD | Not Available Online | 1 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | ||||||||
Not Available Online | 100 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | |||||||||
Not Available Online | 4.7 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Bulk | ||||||||
Mfr: SMDTC04100QB00MP00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 1.0 uF 63 VDC 20% | Not Available Online | 1 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 4.5 mm (0.177 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | |||||||
Mfr: SMDTC03470KB00MP00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.47 uF 63 VDC 20% | Not Available Online | 470 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 4 mm (0.157 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | |||||||
Mfr: SMDTC04100QB00KS00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 1UF 63VDC 10% PET SMD | Not Available Online | 1 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Bulk | |||||||
Not Available Online | 2.2 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Bulk | ||||||||
Mfr: SMDTG02150T100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V .015uF 5% MAX REFLOW 230C | Not Available Online | 15 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.015/400/5 BP330 | ||||||||||||
Mfr: SMDTJ03220Q100JT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .22uF 10% MAX REFLOW 250C | Not Available Online | 220 nF | 630 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 300 VAC | 10 % | 6054 | SMD-PET | Reel | SMD-PET6054-.22/63V/10 BP330 | ||||||||||||
Mfr: SMDTC03150T100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .15uF 10% MAX REFLOW 230C | Not Available Online | 150 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 10 % | 2824 (7261 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.15/63/10 BP330 | ||||||||||
Mfr: SMDTF02220X200MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .022uF 20% MAX REFLOW 220C | Not Available Online | 22 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 20 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.022/250/20 BP330 | ||||||||||||
Mfr: SMDTC04150T200MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V 1.5uF 20% MAX REFLOW 230C | Not Available Online | 1.5 uF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 20 % | 2824 (7261 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-1.5/63/20 BP330 | ||||||||||
Mfr: SMDTC02680Y100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .068uF 20% MAX REFLOW 230C | Not Available Online | 68 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 20 % | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.068/63/20 BP330 | ||||||||||
Mfr: SMDTD03220T100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .22uF 20% MAX REFLOW 230C | Not Available Online | 220 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.22/100/20 BP330 | ||||||||||||
Mfr: SMDTD02330T100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .033uF 20% MAX REFLOW 230C | Not Available Online | 33 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.033/100/20 BP330 | ||||||||||||
Mfr: SMDTC02220Y100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .022uF 20% MAX REFLOW 230C | Not Available Online | 22 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 20 % | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.022/63/20 BP330 | ||||||||||
Mfr: SMDTD03150Y100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .15uF 20% MAX REFLOW 230C | Not Available Online | 150 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.15/100/20 BP330 |