DCP4 - Film Capacitors
2.124 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 80 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 5 % | 2 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 80 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 5 % | 4 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 80 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 20 % | 4 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 100 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 20 % | 4 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 120 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 20 % | 2 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 120 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 5 % | 4 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 330 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 330 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 330 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 20 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 350 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 350 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 20 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 90 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 90 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 200 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 200 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 20 % | 4 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 120 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 20 % | 4 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 140 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 20 % | 2 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 140 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 140 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 370 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 20 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 1 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 1 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 2 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 2 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 3 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk |