ECQE(F) - Film Capacitors
1.247 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E1395KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 3.9uF 10% MPET L/S=15mm | 0In Stock | 3.9 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 21.4 mm (0.843 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2825JFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 8.2uF 5% MPET L/S=22.5mm | 0In Stock | 8.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 31 mm (1.22 in) | 14.3 mm (0.563 in) | General Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6684JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.68uF 5% MPET L/S=22.5mm | 0In Stock | 680 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11.5 mm (0.453 in) | General Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2565JFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 5.6uF 5% MPET L/S=22.5mm | 0In Stock | 5.6 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 31 mm (1.22 in) | 11.8 mm (0.465 in) | General Film Capacitors | 5 % | 2 Pin | 26 mm (1.024 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10122JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.0012uF 5% MPET L/S=10mm | Not Available Online | 1.2 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 15.5 mm (0.61 in) | General Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
Mfr: ECQ-E10222JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.0022uF 5% MPET L/S=12.5mm | Not Available Online | 2.2 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 15.5 mm (0.61 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
Mfr: ECQ-E10222KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.0022uF 10% MPET L/S=22.5mm | Not Available Online | 2.2 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 15.5 mm (0.61 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
Mfr: ECQ-E10822KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.0082uF 10% MPET L/S=27.5mm | Not Available Online | 8.2 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||||
Mfr: ECQ-E1103JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 100DC 0.010uF 5% L/S =22.5mm | Not Available Online | 10 nF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 105 C | ECQE(F) | ||||||||||
Mfr: ECQ-E1153KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 100DC 0.015uF 10% L/S=7.5mm | Not Available Online | 15 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||||
Mfr: ECQ-E12562KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.0056uF 10% MPET L/S=12.5mm | Not Available Online | 5.6 nF | 1.25 kVDC | Radial | Polyester | 10 mm (0.394 in) | 15.5 mm (0.61 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10332KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.0033uF 10% MPET L/S=22.5mm | Not Available Online | 3.3 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 15.5 mm (0.61 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
Mfr: ECQ-E1474JFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 100DC 0.47uF 5% L/S =22.5mm | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | |||||||||||
Mfr: ECQ-E10562JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.0056uF 5% MPET L/S=10mm | Not Available Online | 5.6 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | General Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
Mfr: ECQ-E10562KFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.0056uF 10% MPET L/S=10mm | Not Available Online | 5.6 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
Mfr: ECQ-E12332RKF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.0033uF 10% MPET L/S=7.5mm | Not Available Online | 3.3 nF | 1.25 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 15.5 mm (0.61 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | |||||||||
Mfr: ECQ-E12392RJF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.0039uF 5% MPET L/S=7.5mm | Not Available Online | 3.9 nF | 1.25 kVDC | Radial | Polyester | 5 mm (0.197 in) | 15.5 mm (0.61 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E12392RKF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.0039uF 10% MPET L/S=7.5mm | Not Available Online | 3.9 nF | 1.25 kVDC | Radial | Polyester | 5 mm (0.197 in) | 15.5 mm (0.61 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | |||||||||
Mfr: ECQ-E12472KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.0047uF 10% MPET L/S=12.5mm | Not Available Online | 4.7 nF | 1.25 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6152KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 1500pF 10% MPET L/S=7.5mm | Not Available Online | 1.5 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6272KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 2700pF 10% MPET L/S=7.5mm | Not Available Online | 2.7 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E12182JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.0018uF 5% MPET L/S=10mm | Not Available Online | 1.8 nF | 1.25 kVDC | Radial | Polyester | 10 mm (0.394 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 16 mm (0.63 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1224KF3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 100DC 0.22uF 10% L/S =10mm | Not Available Online | 220 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | |||||||||
Mfr: ECQ-E1224KF9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 100DC 0.22uF 10% L/S =7.5mm | Not Available Online | 220 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | |||||||||||
Mfr: ECQ-E10272JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.0027uF 5% MPET L/S=12.5mm | Not Available Online | 2.7 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 15.5 mm (0.61 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 105 C | ECQE(F) | Bulk |