R75 - Film Capacitors
3.952 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75QW4100AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1uF/100VDC/V | Not Available Online | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28.5 mm (1.122 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 55 C | + 105 C | R75 | Tray | ||||||
Mfr: R75QD1220AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 P00 VDV | Not Available Online | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 9 mm (0.354 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: 75PI3100AA30J TTI: Not Assigned Arcotronics / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 15.9 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75PI3100AA30J | ||||
Not Available Online | R75 | Tape | R75RN2330DQ30K | |||||||||||||||||||||
Not Available Online | R75 | Tape | R75QI3100DQ00JV801 | |||||||||||||||||||||
Not Available Online | 220 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.633 in) | 13 mm (0.511 in) | 5 % | 2 Pin | 5.1 mOhms | 24 mm (0.944 in) | Straight | - 55 C | + 105 C | R75 | 75UW32205030J | ||||||||
Not Available Online | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.590 in) | 18 mm (0.708 in) | 7.5 mm (0.295 in) | 5 % | 2 Pin | 15.9 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | |||||||||
Not Available Online | R75 | Bulk | R75PI3390AAH3K | |||||||||||||||||||||
Not Available Online | R75 | Bulk | R75PI333050H3J | |||||||||||||||||||||
Not Available Online | R75 | Bulk | R75QI310050H4K | |||||||||||||||||||||
Not Available Online | R75 | Tape | R75PF2220DQ30JV801 | |||||||||||||||||||||
Not Available Online | R75 | Tape | R75PF2330ZCH3JV801 | |||||||||||||||||||||
Not Available Online | R75 | Tray | R75PR4270JEH3J | |||||||||||||||||||||
Not Available Online | R75 | Bulk | R75ID3180Z3A0J | |||||||||||||||||||||
Not Available Online | R75 | Bulk | R75TI2330AAH4JV807 | |||||||||||||||||||||
Not Available Online | R75 | Tray | R75GR44705030K | |||||||||||||||||||||
Not Available Online | R75 | Tray | R75RW3470AA40K | |||||||||||||||||||||
Not Available Online | R75 | Bulk | R75PF2100JM30J | |||||||||||||||||||||
Not Available Online | R75 | Bulk | R75PI2680JH3EJ | |||||||||||||||||||||
Not Available Online | R75 | Bulk | R75PI3330AAH3K | |||||||||||||||||||||
Not Available Online | R75 | Tray | R75QW439040H0K | |||||||||||||||||||||
Not Available Online | R75 | Tray | R75UW35605040K | |||||||||||||||||||||
Not Available Online | R75 | Bulk | R75IN33305030J | |||||||||||||||||||||
Not Available Online | R75 | Bulk | R75MI33305040J | |||||||||||||||||||||
Not Available Online | R75 | Bulk | R75QN35605000J |