SMD-PET - Film Capacitors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDTD02100Y100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .01uF 10% MAX REFLOW 230C | Not Available Online | 10 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 10 % | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.01/100/10 BP330 | ||||||||||
Mfr: SMDTF03330T200KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .33uF 10% MAX REFLOW 230C | Not Available Online | 330 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.33/250/10 BP330 | ||||||||||||
Mfr: SMDTF02220T100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .022uF 10% MAX REFLOW 230C | Not Available Online | 22 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.022/250/10 BP330 | ||||||||||||
Mfr: SMDTC03470X200KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .47uF 10% MAX REFLOW 220C | Not Available Online | 470 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 10 % | 1812 (4532 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.47/63/10 BP330 | ||||||||||
Mfr: SMDTC03150X100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .15uF 10% MAX REFLOW 220C | Not Available Online | 150 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 10 % | 1812 (4532 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.15/63/10 BP330 | ||||||||||
Mfr: SMDTC04470V100MT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V 4.7uF 20% MAX REFLOW 240C | Not Available Online | 4.7 uF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 20 % | 5040 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET5040-4.7/63/20 BP330 | ||||||||||
Mfr: SMDTC04220T200KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 2.2uF 63 Volts 10% | Not Available Online | 2.2 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD2824-2.2/63/10T | ||||||
Mfr: SMDTF02100Y100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .01uF 5% MAX REFLOW 230C | Not Available Online | 10 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.01/250/5 BP330 | ||||||||||||
Mfr: SMDTF02150Y100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .015uF 10% MAX REFLOW 230C | Not Available Online | 15 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.015/250/10 BP330 | ||||||||||||
Mfr: SMDTG02220T100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V .022uF 5% MAX REFLOW 230C | Not Available Online | 22 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.022/400/5 BP330 | ||||||||||||
Mfr: SMDTC03150Y100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .15uF 5% MAX REFLOW 230C | Not Available Online | 150 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.15/63/5 BP330 | ||||||||||||
Mfr: SMDTD03470T200JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .47uF 5% MAX REFLOW 230C | Not Available Online | 470 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.47/100/5 BP330 | ||||||||||||
Mfr: SMDTG03100K100JR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V .1uF 5% MAX REFLOW 230C | Not Available Online | 100 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 5 % | 4030 | SMD-PET | Reel | SMD-PET4030-.1/400/5 BP330 | ||||||||||||
Mfr: SMDTF03330K100KR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .33uF 10% MAX REFLOW 230C | Not Available Online | 330 nF | 250 VDC | SMD/SMT | Polyester | 10.16 mm (0.4 in) | 7.62 mm (0.3 in) | SMD Film Capacitors | 160 VAC | 10 % | 5 mm (0.197 in) | 4030 | - 55 C | + 125 C | SMD-PET | Reel | SMD4030-.33/250/10T | |||||||
Mfr: SMDTF02330Y100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .033uF 10% MAX REFLOW 230C | Not Available Online | 33 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.033/250/10 BP330 | ||||||||||||
Mfr: SMDTJ02330V100JT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .033uF 5% MAX REFLOW 240C | Not Available Online | 33 nF | 630 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 300 VAC | 5 % | 5040 | SMD-PET | Reel | SMD-PET5040-.033/630/5 BP330 | ||||||||||||
Mfr: SMDTC03680K100JR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .68uF 5% MAX REFLOW 230C | Not Available Online | 680 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 4030 | SMD-PET | Reel | SMD-PET4030-.68/63/5 BP330 | ||||||||||||
Mfr: SMDTG02220K100MR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V .022uF 20% MAX REFLOW 230C | Not Available Online | 22 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 20 % | 4030 | SMD-PET | Reel | SMD-PET4030-.022/400/20 BP330 | ||||||||||||
Mfr: SMDTJ02150K100MR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .015uF 20% MAX REFLOW 230C | Not Available Online | 15 nF | 630 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 300 VAC | 20 % | 4030 | SMD-PET | Reel | SMD-PET4030-.015/630/20 BP330 | ||||||||||||
Mfr: SMDTC04470V100JT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V 4.7uF 5% MAX REFLOW 240C | Not Available Online | 4.7 uF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 5040 | SMD-PET | Reel | SMD-PET5040-4.7/63/5 BP330 | ||||||||||||
Mfr: SMDTJ02100K100KR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .01uF 10% MAX REFLOW 230C | Not Available Online | 10 nF | 630 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 300 VAC | 10 % | 4030 | SMD-PET | Reel | SMD-PET4030-.01/63/10 BP330 | ||||||||||||
Mfr: SMDTD02150X100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .015uF 5% MAX REFLOW 220C | Not Available Online | 15 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.015/100/5 BP330 | ||||||||||||
Mfr: SMDTC04100K100KR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V 1uF 10% MAX REFLOW 230C | Not Available Online | 1 uF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 10 % | 4030 | - 55 C | + 100 C | SMD-PET | Reel | SMD4030-1/63/10T | ||||||||||
Mfr: SMDTD04470Q100MT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V 4.7uF 20% MAX REFLOW 250C | Not Available Online | 4.7 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 6054 | SMD-PET | Reel | SMD-PET6054-4.7/100/20 BP330 | ||||||||||||
Mfr: SMDTD02220X100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .022uF 5% MAX REFLOW 220C | Not Available Online | 22 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.022/100/5 BP330 |