R60 - Film Capacitors
2.487 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R60IF3150JB6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 250VV | Not Available Online | 150 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60IF3150JE6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 250VV | Not Available Online | 150 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60IF3220CK6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 250VV | Not Available Online | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | ||||
Mfr: R60IF3220JH6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 250VV | Not Available Online | 220 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60II31505030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 250V | Not Available Online | 150 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60II32204030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 250VV | Not Available Online | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60PI3220GY40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630VV | Not Available Online | 220 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | ||||
Mfr: R60PI3220GY40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630V | Not Available Online | 220 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | ||||
Mfr: R60EN4470JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4.7 UF0VV | Not Available Online | 4.7 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60EN4680JE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6.8 UF0VV | Not Available Online | 6.8 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60EN4680JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6.8 U 100V | Not Available Online | 6.8 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60IN36804030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 250VV | Not Available Online | 680 nF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60IN41505030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5 UF 50VV | Not Available Online | 1.5 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60IN4330DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3.3 UF 50VV | Not Available Online | 3.3 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | ||||
Mfr: R60IN4330JB30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3.3 UF 50VV | Not Available Online | 3.3 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60IR4680JH40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4600UF 250V | Not Available Online | 6.8 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | ||||
Not Available Online | 10 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | ||||||
Mfr: R60IR5150AA40M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 15uF/2 50VDV | Not Available Online | 15 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | ||||
Mfr: R60IW5470AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 47uF/1 50VDV | Not Available Online | 47 uF | 250 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | ||||
Mfr: R60MF2470GY6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 400V | Not Available Online | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | ||||
Mfr: R60PN3150DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 630VV | Not Available Online | 150 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | ||||
Mfr: R60PN32204040K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630VV | Not Available Online | 220 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60PN3330DQ50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 630V | Not Available Online | 330 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | ||||
Mfr: R60PR4330AA40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .043UF 630V | Not Available Online | 3.3 uF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60PR4330AA40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3.3uF/ 630VV | Not Available Online | 3.3 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk |