SMD-PET - Film Capacitors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDTD03150Y100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .15uF 10% MAX REFLOW 230C | Not Available Online | 150 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 10 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.15/100/10 BP330 | ||||||||||||
Mfr: SMDTD03470K100JR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .47uF 5% MAX REFLOW 230C | Not Available Online | 470 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 4030 | SMD-PET | Reel | SMD-PET4030-.47/100/5 BP330 | ||||||||||||
Mfr: SMDTG02330K100JR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V .033uF 5% MAX REFLOW 230C | Not Available Online | 33 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 5 % | 4030 | SMD-PET | Reel | SMD-PET4030-.033/400/5 BP330 | ||||||||||||
Mfr: SMDTF03100K100JR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .1uF 5% MAX REFLOW 230C | Not Available Online | 100 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 4030 | SMD-PET | Reel | SMD-PET4030-.1/250/5 BP330 | ||||||||||||
Mfr: SMDTD04100K100MT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V 1uF 20% MAX REFLOW 240C | Not Available Online | 1 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 5040 | SMD-PET | Reel | SMD-PET5040-1/100/20 BP330 | ||||||||||||
Mfr: SMDTJ02150K100KR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .015uF 10% MAX REFLOW 230C | Not Available Online | 15 nF | 630 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 300 VAC | 10 % | 4030 | SMD-PET | Reel | SMD-PET4030-.015/63/10 BP330 | ||||||||||||
Mfr: SMDTF02680K100KR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .068uF 10% MAX REFLOW 230C | Not Available Online | 68 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 4030 | SMD-PET | Reel | SMD-PET4030-.068/250/10 BP330 | ||||||||||||
Mfr: SMDTC02220T100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .022uF 10% MAX REFLOW 230C | Not Available Online | 22 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 10 % | 2824 (7261 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.022/63/10 BP330 | ||||||||||
Mfr: SMDTJ03100Q100KT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .1uF 10% MAX REFLOW 250C | Not Available Online | 100 nF | 630 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 300 VAC | 10 % | 6054 | SMD-PET | Reel | SMD-PET6054-.1/63/10 BP330 | ||||||||||||
Mfr: SMDTF02220T100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .022uF 5% MAX REFLOW 230C | Not Available Online | 22 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.022/250/5 BP330 | ||||||||||||
Mfr: SMDTG02100K100KR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V .01uF 10% MAX REFLOW 230C | Not Available Online | 10 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 10 % | 4030 | SMD-PET | Reel | SMD-PET4030-.01/400/10 BP330 | ||||||||||||
Mfr: SMDTC02680T100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .068uF 10% MAX REFLOW 230C | Not Available Online | 68 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 10 % | 2824 (7261 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.068/63/10 BP330 | ||||||||||
Mfr: SMDTC02470Y100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .047uF 5% MAX REFLOW 230C | Not Available Online | 47 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.047/63/5 BP330 | ||||||||||||
Mfr: SMDTC02330Y100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .033uF 5% MAX REFLOW 230C | Not Available Online | 33 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.033/63/5 BP330 | ||||||||||||
Mfr: SMDTJ02680V100KT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .068uF 10% MAX REFLOW 240C | Not Available Online | 68 nF | 630 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 300 VAC | 10 % | 5040 | SMD-PET | Reel | SMD-PET5040-.068/63/10 BP330 | ||||||||||||
Mfr: SMDTF03150T200JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .15uF 5% MAX REFLOW 230C | Not Available Online | 150 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.15/250/5 BP330 | ||||||||||||
Mfr: SMDTF03470K100KT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .47uF 10% MAX REFLOW 240C | Not Available Online | 470 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 5040 | SMD-PET | Reel | SMD-PET5040-.47/250/10 BP330 | ||||||||||||
Mfr: SMDTC02330X100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .033uF 5% MAX REFLOW 220C | Not Available Online | 33 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.033/63/5 BP330 | ||||||||||||
Mfr: SMDTJ02330V100KT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .033uF 10% MAX REFLOW 240C | Not Available Online | 33 nF | 630 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 300 VAC | 10 % | 5040 | SMD-PET | Reel | SMD-PET5040-.033/63/10 BP330 | ||||||||||||
Mfr: SMDTF02680Y100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .068uF 10% MAX REFLOW 230C | Not Available Online | 68 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.068/250/10 BP330 | ||||||||||||
Mfr: SMDTC02470T100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .047uF 20% MAX REFLOW 230C | Not Available Online | 47 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 20 % | 2824 (7261 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.047/63/20 BP330 | ||||||||||
Mfr: SMDTD03220X200MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .22uF 20% MAX REFLOW 220C | Not Available Online | 220 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.22/100/20 BP330 | ||||||||||||
Mfr: SMDTF02150T100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .015uF 20% MAX REFLOW 230C | Not Available Online | 15 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 20 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.015/250/20 BP330 | ||||||||||||
Mfr: SMDTD02470X100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .047uF 20% MAX REFLOW 220C | Not Available Online | 47 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.047/100/20 BP330 | ||||||||||||
Not Available Online | 220 nF | 630 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 300 VAC | 10 % | 6054 | SMD-PET | SMD-PET6054-.22/63V/10 BP330 |