MMK - Film Capacitors
4.945 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.2 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250 VAC 1kVDC .068uF 10% LS 15mm | Not Available Online | 68 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | - 55 C | + 100 C | MMK | Bulk | F601BQ683K1K0C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.068uF 10% LS 15mm | Not Available Online | 68 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MMK | Bulk | ||||||
Not Available Online | 68 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 220 VAC | 20 % | 12.5 mm (0.492 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 680 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 680 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | General Film Capacitors | 160 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 100 C | MMK | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.68uF 10% LS 15mm | Not Available Online | 680 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 17.8 mm (0.701 in) | - 55 C | + 100 C | MMK | Bulk | F601BV684K400C | ||||||
Not Available Online | 680 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 20 % | 10.5 mm (0.413 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 82 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 200 VAC | 20 % | 10.5 mm (0.413 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 1 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 5 % | 18.5 mm (0.728 in) | - 55 C | + 100 C | MMK | Tray | |||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 120 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 250 VAC | 20 % | 16.5 mm (0.65 in) | - 55 C | + 100 C | MMK | |||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630volts 0.12uF 20% LS 22.5mm | Not Available Online | 120 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 100 C | MMK | Tray | F601DD124M630C | ||||||
Not Available Online | 1.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 1.2 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 20 % | 19 mm (0.748 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 12 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | General Film Capacitors | 63 VAC | 5 % | 24.5 mm (0.965 in) | - 55 C | + 100 C | MMK | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 12uF 10% LS 22.5mm | Not Available Online | 12 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.5 mm (0.413 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | - 55 C | + 100 C | MMK | Tray | F601DR126K063C | ||||||
Not Available Online | 12 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | General Film Capacitors | 63 VAC | 20 % | 24.5 mm (0.965 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 12 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 12 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 20 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 12 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 20 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 12 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 20 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 12 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 20 % | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 12 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 12 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.12uF 5% LS 5mm | Not Available Online | 120 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JJ124J100R |