SMR - Film Capacitors
1.192 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | Reel | ||||||||||||||||||
Not Available Online | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | Bulk | |||||||||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | Ammo Pack | ||||||||||||||||||
Not Available Online | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | Bulk | |||||||||||||||||||
Not Available Online | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | Bulk | |||||||||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 100 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 55 C | + 125 C | SMR | Reel | |||||||||
Mfr: SMR10224J100A01L4 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.22uF 5.0% | Not Available Online | 220 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | ||||||||
Mfr: SMR15154K400B06L4BUL TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .15UF 400VDC 10% MKI 15MMLS | Not Available Online | 150 nF | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | ||||||||||||||||||
Mfr: SMR27.5105K400F12L4T TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.0UF 400VDC 10% 27.5MML | Not Available Online | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | |||||||||||||||||||
Not Available Online | 470 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 22.5 mm (0.886 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | - 55 C | + 140 C | SMR | Tray | ||||||||||
Not Available Online | 2.7 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | ||||||||||
Not Available Online | 2.7 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | ||||||||||
Not Available Online | 27 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | ||||||||||
Not Available Online | 27 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | |||||||||
Not Available Online | 27 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | ||||||||||
Not Available Online | 27 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | ||||||||||
Not Available Online | 3.3 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | ||||||||||
Not Available Online | 1.8 uF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 17.5 mm (0.689 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | SMR | ||||||||||
Not Available Online | 2.7 uF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | SMR | ||||||||||
Not Available Online | 3.9 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | ||||||||||
Not Available Online | 39 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | ||||||||||
Not Available Online | 39 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | ||||||||||
Not Available Online | 3.9 uF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 15 mm (0.591 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | SMR | ||||||||||
Not Available Online | 1.2 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | SMR | ||||||||||
Not Available Online | 5.6 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | - 55 C | + 150 C | SMR |