B3262* - MKP High Pulse (stacked) - Film Capacitors
190 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32620A6222M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.0022 F 20 630Vdc LS 7.5mm | 0In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32620A6222M | ||||||
Mfr: B32621A6223M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.022 F 20 630Vdc LS 10mm | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A6223M | ||||||
Mfr: B32621A0222M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.0022 F 20 1000Vdc LS 10mm | 0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 500 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A222M | ||||||
Mfr: B32620J0332K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.0033 F 10 1000Vdc LS 7.5mm | 0In Stock | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | B32620J332K289 | ||||||
Mfr: B32621A3223K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.022 F 10 250Vdc LS 10mm | 0In Stock | 22 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | |||||||
Mfr: B32620J0102K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.001 F 10 1000Vdc LS 7.5mm | 0In Stock | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Reel | B32620J102K189 | ||||||
0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Reel | ||||||||
0In Stock | 33 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32620A5333J | |||||||
0In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | ||||||||
0In Stock | 220 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 90 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | ||||||||
0In Stock | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A4153J | |||||||
Mfr: B32620A6123J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0120UF 5% 630V FILM CAP P.P. BOXED | 0In Stock | 12 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | ||||||||||
Mfr: B32621A6273J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0270UF 5% 630V FILM CAP P.P. BOXED | 0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | ||||||||||
0In Stock | 20 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | |||||||||||
0In Stock | 51 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | |||||||||||
0In Stock | 12 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32620A3123J | ||||||||||
0In Stock | 3.9 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | B32620J392J289 | ||||||||||
Mfr: B32621A3183K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.018 F 10 250Vdc LS 10mm | 0In Stock | 18 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A3183K | |||||||||
0In Stock | 5.6 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Reel | B32620A562J189 | ||||||||||
Mfr: B32620A6472M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.0047 F 20 630Vdc LS 7.5mm | 0In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | |||||||
Mfr: B32621A6472M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.0047 F 20 630Vdc LS 10mm | 0In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | ||||||
Mfr: B32621A0103K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.01 F 10 1000Vdc LS 10mm | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Reel | B32621A103K189 | ||||||
Mfr: B32620J0122K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.00120UF 10% 1KV FILM CAP P.P. BOXED | 0In Stock | 1.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | B32620J122K289 | |||||||||
0In Stock | 2.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Reel | B32620J272J189 | ||||||||||
0In Stock | 15 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack |