C44U-M - Film Capacitors
88 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.2 mF | 900 VDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 268.5 mm (10.571 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | 44UOGT7120M87K | ||||||||
0In Stock | 165 uF | 1.5 kVDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 124.5 mm (4.902 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.2 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44USGT6165M83K | |||||||||
0In Stock | 270 uF | 1.3 kVDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 144.5 mm (5.689 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.3 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44UUGT6270M85K | |||||||||
0In Stock | 950 uF | 1.3 kVDC | Terminals, Screw | Polypropylene (PP) | 50 mm (1.969 in) | 273 mm (10.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.8 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44UUGT6950M54K | |||||||||
0In Stock | 470 uF | 1.3 kVDC | Terminals, Screw | Polypropylene (PP) | 50 mm (1.969 in) | 153 mm (6.024 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44UUGT6470M52K | |||||||||
0In Stock | 275 uF | 1.8 kVDC | Terminals, Screw | Polypropylene (PP) | 50 mm (1.969 in) | 153 mm (6.024 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.5 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | 44UVGT6275M52K | ||||||||
0In Stock | 240 uF | 1.1 kVDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 99.5 mm (3.917 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.8 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44UQGT6240M81K | |||||||||
0In Stock | 290 uF | 1.1 kVDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 114.5 mm (4.508 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.1 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44UQGT6290M82K | |||||||||
Mfr: C44UQGT7140M54K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1100VDC 1400uF 10% | Not Available Online | 1.4 mF | 1.1 kVDC | Terminals, Screw | Polypropylene (PP) | 50 mm (1.969 in) | 273 mm (10.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.6 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | 44UQGT7140M54K | |||||||
Mfr: C44UHGT6800M82K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 600VDC 800uF 10% | Not Available Online | 800 uF | 600 VDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 114.5 mm (4.508 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.4 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44UHGT6800M82K | ||||||||
Mfr: C44UHGT6900M83K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 600VDC 900uF 10% | Not Available Online | 900 uF | 600 VDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 124.5 mm (4.902 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.6 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44UHGT6900M83K | ||||||||
0In Stock | 550 uF | 1.8 kVDC | Terminals, Screw | Polypropylene (PP) | 50 mm (1.969 in) | 273 mm (10.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.1 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | 44UVGT6550M54K | ||||||||
Not Available Online | 1 mF | 600 VDC | Screw | Polypropylene (PP) | Power Film Capacitors | 10 % | 2 Pin | 1.7 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M |