C4AU - Film Capacitors
90 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4AUJBU4300M1BJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 3 uF | 700 VDC | Radial | Polyester/Polypropylene | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUJBW5700M3NJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 70 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 70 uF | 700 VDC | Radial | Polyester/Polypropylene | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUIBW5450M3MJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 800V 45 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 45 uF | 800 VDC | Radial | Polyester/Polypropylene | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUIEW5800M3AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors The factory is currently not accepting orders for this product. | Not Available Online | 80 uF | 800 VDC | Radial | Polyester/Polypropylene | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUIEW6100M3BJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors The factory is currently not accepting orders for this product. | Not Available Online | 100 uF | 800 VDC | Radial | Polyester/Polypropylene | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 4 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUJEW6100M3AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 100Uf LS=52.5mm 5% Met Polyp AEC-Q200 | 0In Stock | 100 uF | 700 VDC | Radial | Polyester/Polypropylene | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUNEW5500M3AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors The factory is currently not accepting orders for this product. | Not Available Online | 50 uF | 1 kVDC | Radial | Polyester/Polypropylene | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUPEW5350M3AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors The factory is currently not accepting orders for this product. | Not Available Online | 35 uF | 1.2 kVDC | Radial | Polyester/Polypropylene | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AULBW5900M3MK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 90 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 90 uF | 500 VDC | Radial | Polyester/Polypropylene | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUPEW5440M3BJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors The factory is currently not accepting orders for this product. | Not Available Online | 44 uF | 1.2 kVDC | Radial | Polyester/Polypropylene | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 4 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUJBW5450M3PJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 45 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 45 uF | 700 VDC | Radial | Polyester/Polypropylene | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 4 Pin | 48 mm (1.89 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AULEW6210M3BK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors The factory is currently not accepting orders for this product. | Not Available Online | 210 uF | 500 VDC | Radial | Polyester/Polypropylene | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 4 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUOBU4150M1WJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 1.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1.5 uF | 900 VDC | Radial | Polyester/Polypropylene | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUPBW4700M3FJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 7 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 7 uF | 1.2 kVDC | Radial | Polyester/Polypropylene | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | |||||
Mfr: C4AUPBW5250M3NJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 25 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 25 uF | 1.2 kVDC | Radial | Polyester/Polypropylene | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk |